CAP FILM MKP .043UF 250VDC 2% - 2222 418 44303
| Digi-Key Part Number | BC2151-ND |
3000 |
.29070 |
Extended Price
872.10 |
| Manufacturer Part Number | 2222 418 44303 | |||
| Description | CAP FILM MKP .043UF 250VDC 2% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2222 418 44303 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.043 µF [Typ] |
| Capacitance Tolerance | ±2% |
| Voltage | 250.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Lead Length | 4.000 mm [Typ] |
| Length | 7.200 mm [Typ] |
| Height | 11.000 mm [Max] |
| Thickness | 6.0000 mm [Max] |
| Packaging | Bulk |
| b. | 6.00 mm [Typ] |
| d. | 0.500 mm [Typ] |
| h. | 11.0 mm [Max] |
| l. | 7.20 mm [Typ] |
| l(t) | 4.0 mm [Nom] |
| P | 5.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 418 44303 2222 418 44303 BC2151 ND BC2151ND BC2151 |
2222 418 44303 Specification Sheet
CAP FILM MKP .043UF 250VDC 2% - 2222 418 44303 (BC2151-ND)
Related parts :CAP FILM MKP .043UF 250VDC 2% - 2222 418 44303
Order 'cap film mkp .043uf 250vdc 2% - 2222 418 44303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC2151-ND.
CAP FILM MKP .043UF 250VDC 2% - 2222 418 14303
Order 'cap film mkp .043uf 250vdc 2% - 2222 418 14303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 14303-ND.
CAP FILM MKP .01UF 250VDC 2% - 2222 418 11003
Order 'cap film mkp .01uf 250vdc 2% - 2222 418 11003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11003-ND.
CAP FILM MKP .1UF 250VDC 2% - 2222 418 11004
Order 'cap film mkp .1uf 250vdc 2% - 2222 418 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11004-ND.
CAP FILM MKP .011UF 250VDC 2% - 2222 418 11103
Order 'cap film mkp .011uf 250vdc 2% - 2222 418 11103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11103-ND.
CAP FILM MKP .11UF 250VDC 2% - 2222 418 11104
Order 'cap film mkp .11uf 250vdc 2% - 2222 418 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11104-ND.
CAP FILM MKP .012UF 250VDC 2% - 2222 418 11203
Order 'cap film mkp .012uf 250vdc 2% - 2222 418 11203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11203-ND.
CAP FILM MKP .12UF 250VDC 2% - 2222 418 11204
Order 'cap film mkp .12uf 250vdc 2% - 2222 418 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11204-ND.
CAP FILM MKP .013UF 250VDC 2% - 2222 418 11303
Order 'cap film mkp .013uf 250vdc 2% - 2222 418 11303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11303-ND.
CAP FILM MKP .13UF 250VDC 2% - 2222 418 11304
Order 'cap film mkp .13uf 250vdc 2% - 2222 418 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11304-ND.
CAP FILM MKP .015UF 250VDC 2% - 2222 418 11503
Order 'cap film mkp .015uf 250vdc 2% - 2222 418 11503' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11503-ND.
CAP FILM MKP .15UF 250VDC 2% - 2222 418 11504
Order 'cap film mkp .15uf 250vdc 2% - 2222 418 11504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11504-ND.
CAP FILM MKP .016UF 250VDC 2% - 2222 418 11603
Order 'cap film mkp .016uf 250vdc 2% - 2222 418 11603' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11603-ND.
CAP FILM MKP .16UF 250VDC 2% - 2222 418 11604
Order 'cap film mkp .16uf 250vdc 2% - 2222 418 11604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11604-ND.
CAP FILM MKP .018UF 250VDC 2% - 2222 418 11803
Order 'cap film mkp .018uf 250vdc 2% - 2222 418 11803' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11803-ND.
Send this link via E-Mail
Help With This Screen