Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM MKP .024UF 250VDC 2% - 2222 418 42403

Digi-Key Part Number BC2145-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
.61000
.52600
.35080
.29116
.26310
.24556
.22802
Extended Price
0.61
5.26
35.08
145.58
263.10
1227.80
2280.20
Manufacturer Part Number2222 418 42403
DescriptionCAP FILM MKP .024UF 250VDC 2%
Quantity Available 790
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2222 418 42403
VendorBCcomponents/Vishay
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance0.024 µF [Typ]
Capacitance Tolerance±2%
Voltage250.000 VDC [Max]
Operating Temperature-55 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing5.000 mm [Typ]
Lead Length4.000 mm [Typ]
Length7.200 mm [Typ]
Height9.000 mm [Max]
Thickness4.5000 mm [Max]
PackagingBulk
b.4.50 mm [Typ]
d.0.500 mm [Typ]
h.9.0 mm [Max]
l.7.20 mm [Typ]
l(t)4.0 mm [Nom]
P5.000 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2222 418 42403
2222 418 42403
BC2145 ND
BC2145ND
BC2145

2222 418 42403 Specification Sheet

Image of CAP FILM MKP .024UF 250VDC 2% - 2222 418 42403

CAP FILM MKP .024UF 250VDC 2% - 2222 418 42403 (BC2145-ND)

Related parts:
CAP FILM MKP .024UF 250VDC 2% - 2222 418 42403
 Order 'cap film mkp .024uf 250vdc 2% - 2222 418 42403' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC2145-ND.
CAP FILM MKP .024UF 250VDC 2% - 2222 418 12403
 Order 'cap film mkp .024uf 250vdc 2% - 2222 418 12403' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 12403-ND.
CAP FILM MKP .01UF 250VDC 2% - 2222 418 11003
 Order 'cap film mkp .01uf 250vdc 2% - 2222 418 11003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11003-ND.
CAP FILM MKP .1UF 250VDC 2% - 2222 418 11004
 Order 'cap film mkp .1uf 250vdc 2% - 2222 418 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11004-ND.
CAP FILM MKP .011UF 250VDC 2% - 2222 418 11103
 Order 'cap film mkp .011uf 250vdc 2% - 2222 418 11103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11103-ND.
CAP FILM MKP .11UF 250VDC 2% - 2222 418 11104
 Order 'cap film mkp .11uf 250vdc 2% - 2222 418 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11104-ND.
CAP FILM MKP .012UF 250VDC 2% - 2222 418 11203
 Order 'cap film mkp .012uf 250vdc 2% - 2222 418 11203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11203-ND.
CAP FILM MKP .12UF 250VDC 2% - 2222 418 11204
 Order 'cap film mkp .12uf 250vdc 2% - 2222 418 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11204-ND.
CAP FILM MKP .013UF 250VDC 2% - 2222 418 11303
 Order 'cap film mkp .013uf 250vdc 2% - 2222 418 11303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11303-ND.
CAP FILM MKP .13UF 250VDC 2% - 2222 418 11304
 Order 'cap film mkp .13uf 250vdc 2% - 2222 418 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11304-ND.
CAP FILM MKP .015UF 250VDC 2% - 2222 418 11503
 Order 'cap film mkp .015uf 250vdc 2% - 2222 418 11503' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11503-ND.
CAP FILM MKP .15UF 250VDC 2% - 2222 418 11504
 Order 'cap film mkp .15uf 250vdc 2% - 2222 418 11504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11504-ND.
CAP FILM MKP .016UF 250VDC 2% - 2222 418 11603
 Order 'cap film mkp .016uf 250vdc 2% - 2222 418 11603' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11603-ND.
CAP FILM MKP .16UF 250VDC 2% - 2222 418 11604
 Order 'cap film mkp .16uf 250vdc 2% - 2222 418 11604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11604-ND.
CAP FILM MKP .018UF 250VDC 2% - 2222 418 11803
 Order 'cap film mkp .018uf 250vdc 2% - 2222 418 11803' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 418 11803-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM MKP .024UF 250VDC 2% - 2222 418 12403 Next: CAP FILM MKP .024UF 400VDC 2% - 2222 419 12403