CASE 8.88X7.59X3.97 BK - RX-120 BLACK - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR-RX120-B-ND |
1 |
32.04000 |
Extended Price
32.04 |
| Manufacturer Part Number | RX-120 BLACK | |||
| Description | CASE 8.88X7.59X3.97 BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RX-120 BLACK |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Black |
| Special Features | Handle |
| Length | 192.786 mm [Typ] |
| Height | 100.838 mm [Typ] |
| Width | 225.552 mm [Typ] |
| Weight | 1.0614 kg [Nom] |
| Shape | Rectangular |
| Flammability Rating | Flame Retardant |
| D | 7.590 in [Nom] |
| Fastening Type | Latch Lock |
| H | 3.970 in [Nom] |
| Material | PVC |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| W | 8.880 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
RX 120 BLACK RX120 BLACK SR RX120 B ND SRRX120BND SR-RX120-B |
CASE 8.88X7.59X3.97 BK - RX-120 BLACK (SR-RX120-B-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASE 8.88X7.59X3.97 BK - RX-120 BLACK
Order 'case 8.88x7.59x3.97 bk - RX-120 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX120-B-ND.
CASE 8.88X7.59X3.97 BK W/FOAM - RX-120 BLACK FOAM
Order 'case 8.88x7.59x3.97 bk w/foam - RX-120 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX120-FB-ND.
CASE 8.70X7.45X3.89 BK - R-120 BLACK
Order 'case 8.70x7.45x3.89 bk - R-120 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R120-B-ND.
CASE 10.90X9.9X4.92 BK - RX-300 BLACK
Order 'case 10.90x9.9x4.92 bk - RX-300 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX300-B-ND.
CASE 8-1/4X5-7/16X3-5/16" BLACK - 50190
Order 'case 8-1/4x5-7/16x3-5/16" black - 50190' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50190-ND.
CASE 8.70X7.45X3.89 BK W/FOAM - R-120 BLACK FOAM
Order 'case 8.70x7.45x3.89 bk w/foam - R-120 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R120-FB-ND.
CASE 8.88X7.59X3.97 BLK W/LOCK - RX-120 MLL BLACK
Order 'case 8.88x7.59x3.97 blk w/lock - RX-120 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX120-MLLB-ND.
CASE 8.88X7.59X3.97 BLK W/LOCK - RX-120 PLL BLACK
Order 'case 8.88x7.59x3.97 blk w/lock - RX-120 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX120-PLLB-ND.
CASE 10.90X9.9X4.92 BK W/FOAM - RX-300 BLACK FOAM
Order 'case 10.90x9.9x4.92 bk w/foam - RX-300 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX300-FB-ND.
CASE 6.5X8.5X3.25 BK - R-100 BLACK
Order 'case 6.5x8.5x3.25 bk - R-100 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRR100-B-ND.
CASE 7.75X9.25X4.5 BK - R-200 BLACK
Order 'case 7.75x9.25x4.5 bk - R-200 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRR200-B-ND.
CASE 9.75X10.75X5.0 BK - R-300 BLACK
Order 'case 9.75x10.75x5.0 bk - R-300 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRR300-B-ND.
CASE 12.0X13.0X6.0 BK - R-500 BLACK
Order 'case 12.0x13.0x6.0 bk - R-500 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRR500-B-ND.
CASE 13.0X16.0X7.0 BK - R-600 BLACK
Order 'case 13.0x16.0x7.0 bk - R-600 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRR600-B-ND.
CASE 15.5X19.25X7.5 BK - R-700 BLACK
Order 'case 15.5x19.25x7.5 bk - R-700 BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRR700-B-ND.
Send this link via E-Mail
Help With This Screen