Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM MKP .56UF 160VDC 2% - 2222 417 75604

Digi-Key Part Number BC2126-ND
Price Break
1500
Unit Price
.48045
Extended Price
720.67
Manufacturer Part Number2222 417 75604
DescriptionCAP FILM MKP .56UF 160VDC 2%
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2222 417 75604
VendorBCcomponents/Vishay
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance0.560 µF [Typ]
Capacitance Tolerance±2%
Voltage160.000 VDC [Max]
Operating Temperature-55 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing15.000 mm [Typ]
Lead Length3.500 mm [Typ]
Length17.500 mm [Typ]
Height13.500 mm [Max]
Thickness7.0000 mm [Max]
PackagingBulk
b.7.00 mm [Typ]
d.0.800 mm [Typ]
h.13.5 mm [Max]
l.17.50 mm [Typ]
l(t)3.5 mm [Nom]
P15.000 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 417 75604
2222 417 75604
BC2126 ND
BC2126ND
BC2126

2222 417 75604 Specification Sheet

Image of CAP FILM MKP .56UF 160VDC 2% - 2222 417 75604

CAP FILM MKP .56UF 160VDC 2% - 2222 417 75604 (BC2126-ND)

Related parts :
CAP FILM MKP .56UF 160VDC 2% - 2222 417 75604
 Order 'cap film mkp .56uf 160vdc 2% - 2222 417 75604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC2126-ND.
CAP FILM MKP .56UF 160VDC 2% - 2222 417 15604
 Order 'cap film mkp .56uf 160vdc 2% - 2222 417 15604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 15604-ND.
CAP FILM MKP .1UF 160VDC 2% - 2222 417 11004
 Order 'cap film mkp .1uf 160vdc 2% - 2222 417 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11004-ND.
CAP FILM MKP 1UF 160VDC 2% - 2222 417 11005
 Order 'cap film mkp 1uf 160vdc 2% - 2222 417 11005' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11005-ND.
CAP FILM MKP .11UF 160VDC 2% - 2222 417 11104
 Order 'cap film mkp .11uf 160vdc 2% - 2222 417 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11104-ND.
CAP FILM MKP 1.1UF 160VDC 2% - 2222 417 11105
 Order 'cap film mkp 1.1uf 160vdc 2% - 2222 417 11105' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11105-ND.
CAP FILM MKP .12UF 160VDC 2% - 2222 417 11204
 Order 'cap film mkp .12uf 160vdc 2% - 2222 417 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11204-ND.
CAP FILM MKP .13UF 160VDC 2% - 2222 417 11304
 Order 'cap film mkp .13uf 160vdc 2% - 2222 417 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11304-ND.
CAP FILM MKP .15UF 160VDC 2% - 2222 417 11504
 Order 'cap film mkp .15uf 160vdc 2% - 2222 417 11504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11504-ND.
CAP FILM MKP .16UF 160VDC 2% - 2222 417 11604
 Order 'cap film mkp .16uf 160vdc 2% - 2222 417 11604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11604-ND.
CAP FILM MKP .18UF 160VDC 2% - 2222 417 11804
 Order 'cap film mkp .18uf 160vdc 2% - 2222 417 11804' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11804-ND.
CAP FILM MKP .2UF 160VDC 2% - 2222 417 12004
 Order 'cap film mkp .2uf 160vdc 2% - 2222 417 12004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12004-ND.
CAP FILM MKP .22UF 160VDC 2% - 2222 417 12204
 Order 'cap film mkp .22uf 160vdc 2% - 2222 417 12204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12204-ND.
CAP FILM MKP .024UF 160VDC 2% - 2222 417 12403
 Order 'cap film mkp .024uf 160vdc 2% - 2222 417 12403' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12403-ND.
CAP FILM MKP .24UF 160VDC 2% - 2222 417 12404
 Order 'cap film mkp .24uf 160vdc 2% - 2222 417 12404' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12404-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM MKP .56UF 160VDC 2% - 2222 417 15604 Next: CAP FILM MKP .56UF 250VDC 2% - 2222 418 15604