RES 4.22K OHM 1/8W 1% 0805 SMD - MCR10EZPF4221
| Digi-Key Part Number | RHM4.22KCRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00600 .00500 .00400 .00300 .00300 .00300 .00300 |
Extended Price
30.00 50.00 100.00 150.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | MCR10EZPF4221 | |||
| Description | RES 4.22K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZPF4221 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 4.22K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZPF4221 MCR10EZPF4221 RHM4 22KCRTR ND RHM422KCRTRND RHM4.22KCRTR |
MCR10EZPF4221 Specification Sheet
RES 4.22K OHM 1/8W 1% 0805 SMD - MCR10EZPF4221 (RHM4.22KCRTR-ND)
Related parts :RES 4.22K OHM 1/8W 1% 0805 SMD - MCR10EZPF4221
Order 'res 4.22k ohm 1/8w 1% 0805 smd - MCR10EZPF4221' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.22KCRCT-ND.
RES 4.22K OHM 1/8W 1% 0805 SMD - MCR10EZPF4221
Order 'res 4.22k ohm 1/8w 1% 0805 smd - MCR10EZPF4221' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.22KCRDKR-ND.
RES 4.22K OHM 1/8W 1% 0805 SMD - MCR10EZPF4221
Order 'res 4.22k ohm 1/8w 1% 0805 smd - MCR10EZPF4221' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM4.22KCRTR-ND.
RES 4.22K OHM 1/8W 1% 0805 SMD - MCR10EZHF4221
Order 'res 4.22k ohm 1/8w 1% 0805 smd - MCR10EZHF4221' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM4.22KCTR-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - MCR10EZHF4222
Order 'res 42.2k ohm 1/8w 1% 0805 smd - MCR10EZHF4222' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM42.2KCTR-ND.
RES 422K OHM 1/8W 1% 0805 SMD - MCR10EZHF4223
Order 'res 422k ohm 1/8w 1% 0805 smd - MCR10EZHF4223' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM422KCTR-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - KTR10EZPF4222
Order 'res 42.2k ohm 1/8w 1% 0805 smd - KTR10EZPF4222' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM42.2KAHCT-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - KTR10EZPF4222
Order 'res 42.2k ohm 1/8w 1% 0805 smd - KTR10EZPF4222' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM42.2KAHDKR-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - KTR10EZPF4222
Order 'res 42.2k ohm 1/8w 1% 0805 smd - KTR10EZPF4222' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM42.2KAHTR-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - MCR10EZPF4222
Order 'res 42.2k ohm 1/8w 1% 0805 smd - MCR10EZPF4222' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM42.2KCRTR-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - MCR10EZPF4222
Order 'res 42.2k ohm 1/8w 1% 0805 smd - MCR10EZPF4222' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM42.2KCRCT-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - MCR10EZPF4222
Order 'res 42.2k ohm 1/8w 1% 0805 smd - MCR10EZPF4222' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM42.2KCRDKR-ND.
RES 4.22K OHM 1/8W 1% SMD 0805 - 9T08052A4221FBHFT
Order 'res 4.22k ohm 1/8w 1% smd 0805 - 9T08052A4221FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4221FBHFT-ND.
RES 42.2K OHM 1/8W 1% SMD 0805 - 9T08052A4222FBHFT
Order 'res 42.2k ohm 1/8w 1% smd 0805 - 9T08052A4222FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4222FBHFT-ND.
RES 422K OHM 1/8W 1% SMD 0805 - 9T08052A4223FBHFT
Order 'res 422k ohm 1/8w 1% smd 0805 - 9T08052A4223FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4223FBHFT-ND.
Send this link via E-Mail
Help With This Screen
