Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM MKP .16UF 160VDC 2% - 2222 417 41604

Digi-Key Part Number BC2096-ND
Price Break
1500
Unit Price
.33510
Extended Price
502.65
Manufacturer Part Number2222 417 41604
DescriptionCAP FILM MKP .16UF 160VDC 2%
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2222 417 41604
VendorBCcomponents/Vishay
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance0.160 µF [Typ]
Capacitance Tolerance±2%
Voltage160.000 VDC [Max]
Operating Temperature-55 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing10.000 mm [Typ]
Lead Length4.000 mm [Typ]
Length12.500 mm [Typ]
Height12.000 mm [Max]
Thickness6.0000 mm [Max]
PackagingBulk
b.6.00 mm [Typ]
d.0.600 mm [Typ]
H12.000 mm [Max]
h.12.0 mm [Max]
l.12.50 mm [Typ]
l(t)4.0 mm [Nom]
P10.000 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2222 417 41604
2222 417 41604
BC2096 ND
BC2096ND
BC2096

2222 417 41604 Specification Sheet

Image of CAP FILM MKP .16UF 160VDC 2% - 2222 417 41604

CAP FILM MKP .16UF 160VDC 2% - 2222 417 41604 (BC2096-ND)

Related parts :
CAP FILM MKP .16UF 160VDC 2% - 2222 417 41604
 Order 'cap film mkp .16uf 160vdc 2% - 2222 417 41604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC2096-ND.
CAP FILM MKP .16UF 160VDC 2% - 2222 417 11604
 Order 'cap film mkp .16uf 160vdc 2% - 2222 417 11604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11604-ND.
CAP FILM MKP .1UF 160VDC 2% - 2222 417 11004
 Order 'cap film mkp .1uf 160vdc 2% - 2222 417 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11004-ND.
CAP FILM MKP 1UF 160VDC 2% - 2222 417 11005
 Order 'cap film mkp 1uf 160vdc 2% - 2222 417 11005' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11005-ND.
CAP FILM MKP .11UF 160VDC 2% - 2222 417 11104
 Order 'cap film mkp .11uf 160vdc 2% - 2222 417 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11104-ND.
CAP FILM MKP 1.1UF 160VDC 2% - 2222 417 11105
 Order 'cap film mkp 1.1uf 160vdc 2% - 2222 417 11105' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11105-ND.
CAP FILM MKP .12UF 160VDC 2% - 2222 417 11204
 Order 'cap film mkp .12uf 160vdc 2% - 2222 417 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11204-ND.
CAP FILM MKP .13UF 160VDC 2% - 2222 417 11304
 Order 'cap film mkp .13uf 160vdc 2% - 2222 417 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11304-ND.
CAP FILM MKP .15UF 160VDC 2% - 2222 417 11504
 Order 'cap film mkp .15uf 160vdc 2% - 2222 417 11504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11504-ND.
CAP FILM MKP .18UF 160VDC 2% - 2222 417 11804
 Order 'cap film mkp .18uf 160vdc 2% - 2222 417 11804' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11804-ND.
CAP FILM MKP .2UF 160VDC 2% - 2222 417 12004
 Order 'cap film mkp .2uf 160vdc 2% - 2222 417 12004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12004-ND.
CAP FILM MKP .22UF 160VDC 2% - 2222 417 12204
 Order 'cap film mkp .22uf 160vdc 2% - 2222 417 12204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12204-ND.
CAP FILM MKP .024UF 160VDC 2% - 2222 417 12403
 Order 'cap film mkp .024uf 160vdc 2% - 2222 417 12403' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12403-ND.
CAP FILM MKP .24UF 160VDC 2% - 2222 417 12404
 Order 'cap film mkp .24uf 160vdc 2% - 2222 417 12404' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12404-ND.
CAP FILM MKP .027UF 160VDC 2% - 2222 417 12703
 Order 'cap film mkp .027uf 160vdc 2% - 2222 417 12703' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12703-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM MKP .16UF 160VDC 2% - 2222 417 11604 Next: CAP FILM MKP .16UF 250VDC 2% - 2222 418 11604