CAP FILM MKP .13UF 160VDC 2% - 2222 417 41304 - Capacitors
| Digi-Key Part Number | BC2094-ND |
2000 |
.31665 |
Extended Price
633.30 |
| Manufacturer Part Number | 2222 417 41304 | |||
| Description | CAP FILM MKP .13UF 160VDC 2% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 417 41304 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.130 µF [Typ] |
| Capacitance Tolerance | ±2% |
| Voltage | 160.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 10.000 mm [Typ] |
| Lead Length | 4.000 mm [Typ] |
| Length | 12.500 mm [Typ] |
| Height | 11.000 mm [Max] |
| Thickness | 5.0000 mm [Max] |
| Packaging | Bulk |
| b. | 5.00 mm [Typ] |
| d. | 0.600 mm [Typ] |
| H | 12.000 mm [Max] |
| h. | 11.0 mm [Max] |
| l. | 12.50 mm [Typ] |
| l(t) | 4.0 mm [Nom] |
| P | 10.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 417 41304 2222 417 41304 BC2094 ND BC2094ND BC2094 |
2222 417 41304 Specification Sheet
CAP FILM MKP .13UF 160VDC 2% - 2222 417 41304 (BC2094-ND) - Capacitors
Related parts Capacitors:CAP FILM MKP .13UF 160VDC 2% - 2222 417 41304
Order 'cap film mkp .13uf 160vdc 2% - 2222 417 41304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC2094-ND.
CAP FILM MKP .13UF 160VDC 2% - 2222 417 11304
Order 'cap film mkp .13uf 160vdc 2% - 2222 417 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11304-ND.
CAP FILM MKP .1UF 160VDC 2% - 2222 417 11004
Order 'cap film mkp .1uf 160vdc 2% - 2222 417 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11004-ND.
CAP FILM MKP 1UF 160VDC 2% - 2222 417 11005
Order 'cap film mkp 1uf 160vdc 2% - 2222 417 11005' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11005-ND.
CAP FILM MKP .11UF 160VDC 2% - 2222 417 11104
Order 'cap film mkp .11uf 160vdc 2% - 2222 417 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11104-ND.
CAP FILM MKP 1.1UF 160VDC 2% - 2222 417 11105
Order 'cap film mkp 1.1uf 160vdc 2% - 2222 417 11105' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11105-ND.
CAP FILM MKP .12UF 160VDC 2% - 2222 417 11204
Order 'cap film mkp .12uf 160vdc 2% - 2222 417 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11204-ND.
CAP FILM MKP .15UF 160VDC 2% - 2222 417 11504
Order 'cap film mkp .15uf 160vdc 2% - 2222 417 11504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11504-ND.
CAP FILM MKP .16UF 160VDC 2% - 2222 417 11604
Order 'cap film mkp .16uf 160vdc 2% - 2222 417 11604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11604-ND.
CAP FILM MKP .18UF 160VDC 2% - 2222 417 11804
Order 'cap film mkp .18uf 160vdc 2% - 2222 417 11804' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 11804-ND.
CAP FILM MKP .2UF 160VDC 2% - 2222 417 12004
Order 'cap film mkp .2uf 160vdc 2% - 2222 417 12004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12004-ND.
CAP FILM MKP .22UF 160VDC 2% - 2222 417 12204
Order 'cap film mkp .22uf 160vdc 2% - 2222 417 12204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12204-ND.
CAP FILM MKP .024UF 160VDC 2% - 2222 417 12403
Order 'cap film mkp .024uf 160vdc 2% - 2222 417 12403' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12403-ND.
CAP FILM MKP .24UF 160VDC 2% - 2222 417 12404
Order 'cap film mkp .24uf 160vdc 2% - 2222 417 12404' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12404-ND.
CAP FILM MKP .027UF 160VDC 2% - 2222 417 12703
Order 'cap film mkp .027uf 160vdc 2% - 2222 417 12703' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 417 12703-ND.
Send this link via E-Mail
Help With This Screen