CASE 19.75X15.53X7.48 YELW/FM/LK - R-720 PLL YELLOWFOAM - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR-R720-PLLFY-ND |
1 10 |
162.50000 135.46800 |
Extended Price
162.50 1354.68 |
| Manufacturer Part Number | R-720 PLL YELLOWFOAM | |||
| Description | CASE 19.75X15.53X7.48 YELW/FM/LK | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | R-720 PLL YELLOWFOAM |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Yellow |
| Design | Hinged Lid |
| Features | Foam Insert, Lock(s), Watertight/Airtight |
| Material | Plastic - Polypropylene |
| Ratings | - |
| Series | R |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 19.75" L x 15.53" W x 7.48" H (501.65mm x 394.46mm x 190mm) |
| Thickness | - |
| Weight | - |
| Container Type | Case |
| Material Flammability Rating | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
R 720 PLL YELLOWFOAM R720 PLL YELLOWFOAM SR R720 PLLFY ND SRR720PLLFYND SR-R720-PLLFY |
R-720 PLL YELLOWFOAM Specification Sheet
CASE 19.75X15.53X7.48 YELW/FM/LK - R-720 PLL YELLOWFOAM (SR-R720-PLLFY-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASE 19.75X15.53X7.48 YELW/FM/LK - R-720 PLL YELLOWFOAM
Order 'case 19.75x15.53x7.48 yelw/fm/lk - R-720 PLL YELLOWFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-PLLFY-ND.
CASE 19.75X15.53X7.48 YELW/FM/LK - R-720 MLL YELLOWFOAM
Order 'case 19.75x15.53x7.48 yelw/fm/lk - R-720 MLL YELLOWFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-MLLFY-ND.
CASE 19.75X15.53X7.48 BLKW/FM/LK - R-720 PLL BLACK FOAM
Order 'case 19.75x15.53x7.48 blkw/fm/lk - R-720 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-PLLFB-ND.
CASE 19.75X15.53X7.48 GRYW/FM/LK - R-720 PLL GM FOAM
Order 'case 19.75x15.53x7.48 gryw/fm/lk - R-720 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-PLLFG-ND.
CASE 19.75X15.53X7.48 ORNW/FM/LK - R-720 PLL ORANGEFOAM
Order 'case 19.75x15.53x7.48 ornw/fm/lk - R-720 PLL ORANGEFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-PLLFO-ND.
CASE 19.75X15.53X5.413 BLK FM/LK - R-710 PLL BLACK FOAM
Order 'case 19.75x15.53x5.413 blk fm/lk - R-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-PLLFB-ND.
CASE 19.75X15.53X5.414 GM FM/LK - R-710 PLL GM FOAM
Order 'case 19.75x15.53x5.414 gm fm/lk - R-710 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-PLLFG-ND.
CASE 19.75X15.53X5.416 ORN FM/LK - R-710 PLL ORANGE FOAM
Order 'case 19.75x15.53x5.416 orn fm/lk - R-710 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-PLLFO-ND.
CASE 19.75X15.53X5.415 YEL FM/LK - R-710 PLL YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel fm/lk - R-710 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-PLLFY-ND.
CASE 19.75X15.53X7.48 BLKW/FM/LK - R-720 MLL BLACK FOAM
Order 'case 19.75x15.53x7.48 blkw/fm/lk - R-720 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-MLLFB-ND.
CASE 19.75X15.53X7.48 GRYW/FM/LK - R-720 MLL GM FOAM
Order 'case 19.75x15.53x7.48 gryw/fm/lk - R-720 MLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-MLLFG-ND.
CASE 19.75X15.53X7.48 ORNW/FM/LK - R-720 MLL ORANGEFOAM
Order 'case 19.75x15.53x7.48 ornw/fm/lk - R-720 MLL ORANGEFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-MLLFO-ND.
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 PLL BLACK FOAM
Order 'case 20.10x15.80x5.51 blk fm/lk - RX-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX710-PLLFB-ND.
CASE 20.04X15.76X7.59 BLK W/FM/L - RX-720 PLL BLACKFOAM
Order 'case 20.04x15.76x7.59 blk w/fm/l - RX-720 PLL BLACKFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX720-PLLFB-ND.
CASE 19.75X15.53X5.413 BLK FM/LK - R-710 MLL BLACK FOAM
Order 'case 19.75x15.53x5.413 blk fm/lk - R-710 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-MLLFB-ND.
Send this link via E-Mail
Help With This Screen