CAP FILM MKP .39UF 63VDC 2% - 2222 416 73904
| Digi-Key Part Number | BC2081-ND |
1 10 100 500 1000 5000 10000 |
.90000 .77400 .51620 .42844 .38715 .36134 .33553 |
Extended Price
0.90 7.74 51.62 214.22 387.15 1806.70 3355.30 |
| Manufacturer Part Number | 2222 416 73904 | |||
| Description | CAP FILM MKP .39UF 63VDC 2% | |||
| Quantity Available | 2344 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2222 416 73904 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.390 µF [Typ] |
| Capacitance Tolerance | ±2% |
| Voltage | 63.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 15.000 mm [Typ] |
| Lead Length | 3.500 mm [Typ] |
| Length | 17.500 mm [Typ] |
| Height | 12.000 mm [Max] |
| Thickness | 6.0000 mm [Max] |
| Packaging | Bulk |
| b. | 6.00 mm [Typ] |
| d. | 0.800 mm [Typ] |
| h. | 12.0 mm [Max] |
| l. | 17.50 mm [Typ] |
| l(t) | 3.5 mm [Nom] |
| P | 15.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 416 73904 2222 416 73904 BC2081 ND BC2081ND BC2081 |
2222 416 73904 Specification Sheet
CAP FILM MKP .39UF 63VDC 2% - 2222 416 73904 (BC2081-ND)
Related parts :CAP FILM MKP .39UF 63VDC 2% - 2222 416 73904
Order 'cap film mkp .39uf 63vdc 2% - 2222 416 73904' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC2081-ND.
CAP FILM MKP .39UF 63VDC 2% - 2222 416 13904
Order 'cap film mkp .39uf 63vdc 2% - 2222 416 13904' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 13904-ND.
CAP FILM MKP .1UF 63VDC 2% - 2222 416 11004
Order 'cap film mkp .1uf 63vdc 2% - 2222 416 11004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 11004-ND.
CAP FILM MKP 1UF 63VDC 2% - 2222 416 11005
Order 'cap film mkp 1uf 63vdc 2% - 2222 416 11005' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 11005-ND.
CAP FILM MKP .11UF 63VDC 2% - 2222 416 11104
Order 'cap film mkp .11uf 63vdc 2% - 2222 416 11104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 11104-ND.
CAP FILM MKP 1.1UF 63VDC 2% - 2222 416 11105
Order 'cap film mkp 1.1uf 63vdc 2% - 2222 416 11105' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 11105-ND.
CAP FILM MKP .12UF 63VDC 2% - 2222 416 11204
Order 'cap film mkp .12uf 63vdc 2% - 2222 416 11204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 11204-ND.
CAP FILM MKP .13UF 63VDC 2% - 2222 416 11304
Order 'cap film mkp .13uf 63vdc 2% - 2222 416 11304' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 11304-ND.
CAP FILM MKP .15UF 63VDC 2% - 2222 416 11504
Order 'cap film mkp .15uf 63vdc 2% - 2222 416 11504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 11504-ND.
CAP FILM MKP .16UF 63VDC 2% - 2222 416 11604
Order 'cap film mkp .16uf 63vdc 2% - 2222 416 11604' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 11604-ND.
CAP FILM MKP .18UF 63VDC 2% - 2222 416 11804
Order 'cap film mkp .18uf 63vdc 2% - 2222 416 11804' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 11804-ND.
CAP FILM MKP .2UF 63VDC 2% - 2222 416 12004
Order 'cap film mkp .2uf 63vdc 2% - 2222 416 12004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 12004-ND.
CAP FILM MKP .22UF 63VDC 2% - 2222 416 12204
Order 'cap film mkp .22uf 63vdc 2% - 2222 416 12204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 12204-ND.
CAP FILM MKP .24UF 63VDC 2% - 2222 416 12404
Order 'cap film mkp .24uf 63vdc 2% - 2222 416 12404' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 12404-ND.
CAP FILM MKP .27UF 63VDC 2% - 2222 416 12704
Order 'cap film mkp .27uf 63vdc 2% - 2222 416 12704' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 416 12704-ND.
Send this link via E-Mail
Help With This Screen