RES 3.24K OHM 1/4W 1% 1206 SMD - MCR18EZHF3241 - Resistors
| Digi-Key Part Number | RHM3.24KFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00912 .00760 .00631 .00570 .00513 .00494 .00475 |
Extended Price
45.60 76.00 157.75 285.00 513.00 1235.00 2375.00 |
| Manufacturer Part Number | MCR18EZHF3241 | |||
| Description | RES 3.24K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF3241 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 3.24K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF3241 MCR18EZHF3241 RHM3 24KFTR ND RHM324KFTRND RHM3.24KFTR |
MCR18EZHF3241 Specification Sheet
RES 3.24K OHM 1/4W 1% 1206 SMD - MCR18EZHF3241 (RHM3.24KFTR-ND) - Resistors
Related parts Resistors:RES 2.4K OHM 1/4W 5% 1206 SMD - 9C12063A2401JLHFT
Order 'res 2.4k ohm 1/4w 5% 1206 smd - 9C12063A2401JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KECT-ND.
RES 24K OHM 1/4W 5% 1206 SMD - 9C12063A2402JLHFT
Order 'res 24k ohm 1/4w 5% 1206 smd - 9C12063A2402JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KECT-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - 9C12063A2401JLHFT
Order 'res 2.4k ohm 1/4w 5% 1206 smd - 9C12063A2401JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KEDKR-ND.
RES 24K OHM 1/4W 5% 1206 SMD - 9C12063A2402JLHFT
Order 'res 24k ohm 1/4w 5% 1206 smd - 9C12063A2402JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KEDKR-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - RC1206JR-072K4L
Order 'res 2.4k ohm 1/4w 5% 1206 smd - RC1206JR-072K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KERCT-ND.
RES 24K OHM 1/4W 5% 1206 SMD - RC1206JR-0724KL
Order 'res 24k ohm 1/4w 5% 1206 smd - RC1206JR-0724KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KERCT-ND.
RES 24K OHM 1/4W 5% 1206 SMD - RC1206JR-0724KL
Order 'res 24k ohm 1/4w 5% 1206 smd - RC1206JR-0724KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KERDKR-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - RC1206JR-072K4L
Order 'res 2.4k ohm 1/4w 5% 1206 smd - RC1206JR-072K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KERDKR-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - RC1206JR-072K4L
Order 'res 2.4k ohm 1/4w 5% 1206 smd - RC1206JR-072K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4KERTR-ND.
RES 24K OHM 1/4W 5% 1206 SMD - RC1206JR-0724KL
Order 'res 24k ohm 1/4w 5% 1206 smd - RC1206JR-0724KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24KERTR-ND.
RES 24K OHM 1/4W 5% 1206 SMD - 9C12063A2402JLHFT
Order 'res 24k ohm 1/4w 5% 1206 smd - 9C12063A2402JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24KETR-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - 9C12063A2401JLHFT
Order 'res 2.4k ohm 1/4w 5% 1206 smd - 9C12063A2401JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4KETR-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - CRCW12062K40JNEA
Order 'res 2.4k ohm 1/4w 5% 1206 smd - CRCW12062K40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4KECT-ND.
RES 24K OHM 1/4W 5% 1206 SMD - CRCW120624K0JNEA
Order 'res 24k ohm 1/4w 5% 1206 smd - CRCW120624K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KECT-ND.
RES 24K OHM 1/4W 5% 1206 SMD - CRCW120624K0JNEA
Order 'res 24k ohm 1/4w 5% 1206 smd - CRCW120624K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KEDKR-ND.
Send this link via E-Mail
Help With This Screen