RES 324K OHM 1/4W 1% 1206 SMD - MCR18EZPF3243
| Digi-Key Part Number | RHM324KFRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00900 .00700 .00600 .00600 .00500 .00500 .00500 |
Extended Price
45.00 70.00 150.00 300.00 500.00 1250.00 2500.00 |
| Manufacturer Part Number | MCR18EZPF3243 | |||
| Description | RES 324K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZPF3243 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 324K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZPF3243 MCR18EZPF3243 RHM324KFRTR ND RHM324KFRTRND RHM324KFRTR |
MCR18EZPF3243 Specification Sheet
RES 324K OHM 1/4W 1% 1206 SMD - MCR18EZPF3243 (RHM324KFRTR-ND)
Related parts:RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ERCT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ERDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100ERTR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100ETR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - MCR18EZHJ104
Order 'res 100k ohm 1/4w 5% 1206 smd - MCR18EZHJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KECT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - MCR18EZHJ104
Order 'res 100k ohm 1/4w 5% 1206 smd - MCR18EZHJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KEDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - MCR18EZPJ104
Order 'res 100k ohm 1/4w 5% 1206 smd - MCR18EZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KERCT-ND.
Send this link via E-Mail
Help With This Screen