RES 3.24K OHM 1/8W 1% 0805 SMD - MCR10EZHF3241
| Digi-Key Part Number | RHM3.24KCDKR-ND |
10 50 200 1000 |
.03800 .02680 .02205 .01827 |
Extended Price
0.38 1.34 4.41 18.27 |
| Manufacturer Part Number | MCR10EZHF3241 | |||
| Description | RES 3.24K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF3241 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.24K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF3241 MCR10EZHF3241 RHM3 24KCDKR ND RHM324KCDKRND RHM3.24KCDKR |
MCR10EZHF3241 Specification Sheet
RES 3.24K OHM 1/8W 1% 0805 SMD - MCR10EZHF3241 (RHM3.24KCDKR-ND)
Related parts:RES 24K OHM 1/8W 5% 0805 SMD - 9C08052A2402JLHFT
Order 'res 24k ohm 1/8w 5% 0805 smd - 9C08052A2402JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KACT-ND.
RES 2.4K OHM 1/8W 5% 0805 SMD - 9C08052A2401JLHFT
Order 'res 2.4k ohm 1/8w 5% 0805 smd - 9C08052A2401JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KACT-ND.
RES 2.4K OHM 1/8W 5% 0805 SMD - 9C08052A2401JLHFT
Order 'res 2.4k ohm 1/8w 5% 0805 smd - 9C08052A2401JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KADKR-ND.
RES 24K OHM 1/8W 5% 0805 SMD - 9C08052A2402JLHFT
Order 'res 24k ohm 1/8w 5% 0805 smd - 9C08052A2402JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KADKR-ND.
RES 2.4K OHM 1/8W 5% 0805 SMD - RC0805JR-072K4L
Order 'res 2.4k ohm 1/8w 5% 0805 smd - RC0805JR-072K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KARCT-ND.
RES 24K OHM 1/8W 5% 0805 SMD - RC0805JR-0724KL
Order 'res 24k ohm 1/8w 5% 0805 smd - RC0805JR-0724KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KARCT-ND.
RES 2.4K OHM 1/8W 5% 0805 SMD - RC0805JR-072K4L
Order 'res 2.4k ohm 1/8w 5% 0805 smd - RC0805JR-072K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KARDKR-ND.
RES 24K OHM 1/8W 5% 0805 SMD - RC0805JR-0724KL
Order 'res 24k ohm 1/8w 5% 0805 smd - RC0805JR-0724KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KARDKR-ND.
RES 2.4K OHM 1/8W 5% 0805 SMD - RC0805JR-072K4L
Order 'res 2.4k ohm 1/8w 5% 0805 smd - RC0805JR-072K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4KARTR-ND.
RES 24K OHM 1/8W 5% 0805 SMD - RC0805JR-0724KL
Order 'res 24k ohm 1/8w 5% 0805 smd - RC0805JR-0724KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24KARTR-ND.
RES 2.4K OHM 1/8W 5% 0805 SMD - 9C08052A2401JLHFT
Order 'res 2.4k ohm 1/8w 5% 0805 smd - 9C08052A2401JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4KATR-ND.
RES 24K OHM 1/8W 5% 0805 SMD - 9C08052A2402JLHFT
Order 'res 24k ohm 1/8w 5% 0805 smd - 9C08052A2402JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24KATR-ND.
RES 2.4K OHM 1/8W 5% 0805 SMD - CRCW08052K40JNEA
Order 'res 2.4k ohm 1/8w 5% 0805 smd - CRCW08052K40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4KACT-ND.
RES 24K OHM 1/8W 5% 0805 SMD - CRCW080524K0JNEA
Order 'res 24k ohm 1/8w 5% 0805 smd - CRCW080524K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KACT-ND.
RES 24K OHM 1/8W 5% 0805 SMD - CRCW080524K0JNEA
Order 'res 24k ohm 1/8w 5% 0805 smd - CRCW080524K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KADKR-ND.
Send this link via E-Mail
Help With This Screen