3.00M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ305
RES 3.0M OHM 1/10W 5% 0603 SMD - MCR03EZPJ305 - Resistors
| Digi-Key Part Number | RHM3.0MGCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ305 | |||
| Description | RES 3.0M OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 16379 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ305 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.00M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ305 MCR03EZPJ305 RHM3 0MGCT ND RHM30MGCTND RHM3.0MGCT |
MCR03EZPJ305 Specification Sheet
RES 3.0M OHM 1/10W 5% 0603 SMD - MCR03EZPJ305 (RHM3.0MGCT-ND) - Resistors
Related parts 3.00M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ3053.00M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ305
Order 'res 3.0m ohm 1/10w 5% 0603 smd - MCR03EZPJ305' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0MGCT-ND.
3.00M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ305
Order 'res 3.0m ohm 1/10w 5% 0603 smd - MCR03EZPJ305' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0MGDKR-ND.
3.00M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ305
Order 'res 3.0m ohm 1/10w 5% 0603 smd - MCR03EZPJ305' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.0MGTR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGCT-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGDKR-ND.
1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ1R0
Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GCT-ND.
10.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ100
Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GCT-ND.
10.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ100
Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GDKR-ND.
1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ1R0
Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GDKR-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ103
Order 'res 10k ohm 1/10w 5% 0603 smd - MCR03EZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10KGCT-ND.
1.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ102
Order 'res 1.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KGCT-ND.
1.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ102
Order 'res 1.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KGDKR-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ103
Order 'res 10k ohm 1/10w 5% 0603 smd - MCR03EZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10KGDKR-ND.
Options for 3.00M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ305
Send this link via E-Mail
Help With This Screen
