Keywords:





RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302

3.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ302

Digi-Key Part Number RHM3.0KGCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03760
.02165
.01476
Extended Price
0.70
1.88
4.33
14.76
Manufacturer Part NumberMCR03EZPJ302
DescriptionRES 3.0K OHM 1/10W 5% 0603 SMD
Quantity Available 22919
All prices are in USD

Purchase 3.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ302
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ302
Technical/Catalog InformationMCR03EZPJ302
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms3.00K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR03EZPJ302
MCR03EZPJ302
RHM3 0KGCT ND
RHM30KGCTND
RHM3.0KGCT

MCR03EZPJ302 Specification Sheet

Image of RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302

RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302 (RHM3.0KGCT-ND)

Related parts 3.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ302
RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302
 Order 'res 3.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0KGCT-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302
 Order 'res 3.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0KGDKR-ND.
RES 30K OHM 1/10W 5% 0603 SMD - MCR03EZPJ303
 Order 'res 30k ohm 1/10w 5% 0603 smd - MCR03EZPJ303' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KGCT-ND.
RES 30K OHM 1/10W 5% 0603 SMD - MCR03EZPJ303
 Order 'res 30k ohm 1/10w 5% 0603 smd - MCR03EZPJ303' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KGDKR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302
 Order 'res 3.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ302' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.0KGTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GDKR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - MCR03EZPJ103
 Order 'res 10k ohm 1/10w 5% 0603 smd - MCR03EZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10KGCT-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ102
 Order 'res 1.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KGCT-ND.

Options for 3.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ302
Send this link via E-Mail
Help With This Screen

RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 3.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ302V Next: RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302
RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302