30.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ303
RES 30K OHM 1/4W 5% 1206 SMD - MCR18EZPJ303 - Resistors
| Digi-Key Part Number | RHM30KERCT-ND |
10 50 200 1000 |
.04100 .02900 .02385 .01978 |
Extended Price
0.41 1.45 4.77 19.78 |
| Manufacturer Part Number | MCR18EZPJ303 | |||
| Description | RES 30K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 10559 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZPJ303 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZPJ303 MCR18EZPJ303 RHM30KERCT ND RHM30KERCTND RHM30KERCT |
RES 30K OHM 1/4W 5% 1206 SMD - MCR18EZPJ303 (RHM30KERCT-ND) - Resistors
Related parts 30.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ30330.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ303
Order 'res 30k ohm 1/4w 5% 1206 smd - MCR18EZPJ303' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KERCT-ND.
30.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ303
Order 'res 30k ohm 1/4w 5% 1206 smd - MCR18EZPJ303' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KERDKR-ND.
3.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ302
Order 'res 3.0k ohm 1/4w 5% 1206 smd - MCR18EZHJ302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0KECT-ND.
30.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ303
Order 'res 30k ohm 1/4w 5% 1206 smd - MCR18EZHJ303' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KECT-ND.
30.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ303
Order 'res 30k ohm 1/4w 5% 1206 smd - MCR18EZHJ303' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KEDKR-ND.
3.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ302
Order 'res 3.0k ohm 1/4w 5% 1206 smd - MCR18EZHJ302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0KEDKR-ND.
3.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ302
Order 'res 3.0k ohm 1/4w 5% 1206 smd - MCR18EZPJ302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0KERCT-ND.
3.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ302
Order 'res 3.0k ohm 1/4w 5% 1206 smd - MCR18EZPJ302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0KERDKR-ND.
3.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ302
Order 'res 3.0k ohm 1/4w 5% 1206 smd - KTR18EZPJ302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0KPCT-ND.
3.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ302
Order 'res 3.0k ohm 1/4w 5% 1206 smd - KTR18EZPJ302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0KPDKR-ND.
30.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ303
Order 'res 30k ohm 1/4w 5% 1206 smd - MCR18EZPJ303' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM30KERTR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ECT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100EDKR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ERCT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ERDKR-ND.
Options for 30.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ303
Send this link via E-Mail
Help With This Screen
