30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ300
RES 30 OHM 1/10W 5% 0603 SMD - MCR03EZPJ300 - Resistors
| Digi-Key Part Number | RHM30GCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ300 | |||
| Description | RES 30 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 15039 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ300 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ300 MCR03EZPJ300 RHM30GCT ND RHM30GCTND RHM30GCT |
MCR03EZPJ300 Specification Sheet
RES 30 OHM 1/10W 5% 0603 SMD - MCR03EZPJ300 (RHM30GCT-ND) - Resistors
Related parts 30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ3003.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ3R0
Order 'res 3.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0GCT-ND.
30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ300
Order 'res 30 ohm 1/10w 5% 0603 smd - MCR03EZPJ300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30GCT-ND.
30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ300
Order 'res 30 ohm 1/10w 5% 0603 smd - MCR03EZPJ300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30GDKR-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ3R0
Order 'res 3.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0GDKR-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ3R0
Order 'res 3.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.0GTR-ND.
30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ300
Order 'res 30 ohm 1/10w 5% 0603 smd - MCR03EZPJ300' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM30GTR-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A3R00JGHFT
Order 'res 3.0 ohm 1/10w 5% 0603 smd - 9C06031A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0GCT-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A3R00JGHFT
Order 'res 3.0 ohm 1/10w 5% 0603 smd - 9C06031A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0GDKR-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-073RL
Order 'res 3.0 ohm 1/10w 5% 0603 smd - RC0603JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0GRCT-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-073RL
Order 'res 3.0 ohm 1/10w 5% 0603 smd - RC0603JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0GRDKR-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-073RL
Order 'res 3.0 ohm 1/10w 5% 0603 smd - RC0603JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0GRTR-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A3R00JGHFT
Order 'res 3.0 ohm 1/10w 5% 0603 smd - 9C06031A3R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0GTR-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW06033R00JNEA
Order 'res 3.0 ohm 1/10w 5% 0603 smd - CRCW06033R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0GCT-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW06033R00JNEA
Order 'res 3.0 ohm 1/10w 5% 0603 smd - CRCW06033R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0GDKR-ND.
3.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW06033R00JNEA
Order 'res 3.0 ohm 1/10w 5% 0603 smd - CRCW06033R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.0GTR-ND.
Options for 30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ300
Send this link via E-Mail
Help With This Screen
