Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 30.1K OHM 1/16W 1% 0402 SMD - MCR01MZPF3012

Digi-Key Part Number RHM30.1KLCT-ND
Price Break
10
50
200
1000
Unit Price
.08200
.04420
.02535
.01728
Extended Price
0.82
2.21
5.07
17.28
Manufacturer Part NumberMCR01MZPF3012
DescriptionRES 30.1K OHM 1/16W 1% 0402 SMD
Quantity Available 18700
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCR01MZPF3012
VendorRohm (VA)
CategoryResistors
Resistance In Ohms30.1K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR01MZPF3012
MCR01MZPF3012
RHM30 1KLCT ND
RHM301KLCTND
RHM30.1KLCT

MCR01MZPF3012 Specification Sheet

Image of RES 30.1K OHM 1/16W 1% 0402 SMD - MCR01MZPF3012

RES 30.1K OHM 1/16W 1% 0402 SMD - MCR01MZPF3012 (RHM30.1KLCT-ND)

Related parts :
RES 30 OHM 1/16W 5% 0402 SMD - 9C04021A30R0JLHF3
 Order 'res 30 ohm 1/16w 5% 0402 smd - 9C04021A30R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30JCT-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - 9C04021A3R00JGHF3
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - 9C04021A3R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JCT-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - 9C04021A3R00JGHF3
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - 9C04021A3R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JDKR-ND.
RES 30 OHM 1/16W 5% 0402 SMD - 9C04021A30R0JLHF3
 Order 'res 30 ohm 1/16w 5% 0402 smd - 9C04021A30R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30JDKR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - RC0402JR-073RL
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - RC0402JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JRCT-ND.
RES 30 OHM 1/16W 5% 0402 SMD - RC0402JR-0730RL
 Order 'res 30 ohm 1/16w 5% 0402 smd - RC0402JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30JRCT-ND.
RES 30 OHM 1/16W 5% 0402 SMD - RC0402JR-0730RL
 Order 'res 30 ohm 1/16w 5% 0402 smd - RC0402JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30JRDKR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - RC0402JR-073RL
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - RC0402JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JRDKR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - RC0402JR-073RL
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - RC0402JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0JRTR-ND.
RES 30 OHM 1/16W 5% 0402 SMD - RC0402JR-0730RL
 Order 'res 30 ohm 1/16w 5% 0402 smd - RC0402JR-0730RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30JRTR-ND.
RES 30 OHM 1/16W 5% 0402 SMD - 9C04021A30R0JLHF3
 Order 'res 30 ohm 1/16w 5% 0402 smd - 9C04021A30R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30JTR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - 9C04021A3R00JGHF3
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - 9C04021A3R00JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0JTR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - CRCW04023R00JNED
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - CRCW04023R00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0JCT-ND.
RES 30 OHM 1/16W 5% 0402 SMD - CRCW040230R0JNED
 Order 'res 30 ohm 1/16w 5% 0402 smd - CRCW040230R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30JCT-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - CRCW04023R00JNED
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - CRCW04023R00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0JDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 30.1K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3012X Next: RES 30.1K OHM 1/16W 1% 0402 SMD - MCR01MZPF3012