Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.01K OHM 1/16W 1% 0402 SMD - MCR01MZPF3011

Digi-Key Part Number RHM3.01KLCT-ND
Price Break
10
50
200
1000
Unit Price
.08200
.04420
.02535
.01728
Extended Price
0.82
2.21
5.07
17.28
Manufacturer Part NumberMCR01MZPF3011
DescriptionRES 3.01K OHM 1/16W 1% 0402 SMD
Quantity Available 240
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCR01MZPF3011
VendorRohm (VA)
CategoryResistors
Resistance In Ohms3.01K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR01MZPF3011
MCR01MZPF3011
RHM3 01KLCT ND
RHM301KLCTND
RHM3.01KLCT

MCR01MZPF3011 Specification Sheet

Image of RES 3.01K OHM 1/16W 1% 0402 SMD - MCR01MZPF3011

RES 3.01K OHM 1/16W 1% 0402 SMD - MCR01MZPF3011 (RHM3.01KLCT-ND)

Related parts:
RES 3.01K OHM 1/16W 1% 0402 SMD - MCR01MZPF3011
 Order 'res 3.01k ohm 1/16w 1% 0402 smd - MCR01MZPF3011' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.01KLCT-ND.
RES 3.01K OHM 1/16W 1% 0402 SMD - MCR01MZPF3011
 Order 'res 3.01k ohm 1/16w 1% 0402 smd - MCR01MZPF3011' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.01KLDKR-ND.
RES 3.01K OHM 1/16W 1% 0402 SMD - MCR01MZPF3011
 Order 'res 3.01k ohm 1/16w 1% 0402 smd - MCR01MZPF3011' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.01KLTR-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
 Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5KJCT-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
 Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47.5KJTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.01K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3011X Next: RES 3.01K OHM 1/16W 1% 0402 SMD - MCR01MZPF3011