RES 301K OHM 1/16W 1% 0402 SMD - MCR01MZPF3013 - Resistors
| Digi-Key Part Number | RHM301KLCT-ND |
10 50 200 1000 |
.08200 .04420 .02535 .01728 |
Extended Price
0.82 2.21 5.07 17.28 |
| Manufacturer Part Number | MCR01MZPF3013 | |||
| Description | RES 301K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 5660 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR01MZPF3013 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 301K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR01MZPF3013 MCR01MZPF3013 RHM301KLCT ND RHM301KLCTND RHM301KLCT |
MCR01MZPF3013 Specification Sheet
RES 301K OHM 1/16W 1% 0402 SMD - MCR01MZPF3013 (RHM301KLCT-ND) - Resistors
Related parts Resistors:RES 30.1K OHM 1/16W 1% 0402 SMD - MCR01MZPF3012
Order 'res 30.1k ohm 1/16w 1% 0402 smd - MCR01MZPF3012' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM30.1KLTR-ND.
RES 6.20K OHM 1/16W .5% 0402 SMD - MCR01MZPD6201
Order 'res 6.20k ohm 1/16w .5% 0402 smd - MCR01MZPD6201' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR01MZPD6201-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ000
Order 'res 0.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ000
Order 'res 0.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0JDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ000
Order 'res 0.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - MCR01MZPJ101
Order 'res 100 ohm 1/16w 5% 0402 smd - MCR01MZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - MCR01MZPJ101
Order 'res 100 ohm 1/16w 5% 0402 smd - MCR01MZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - MCR01MZPJ101
Order 'res 100 ohm 1/16w 5% 0402 smd - MCR01MZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - MCR01MZPJ104
Order 'res 100k ohm 1/16w 5% 0402 smd - MCR01MZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - MCR01MZPJ104
Order 'res 100k ohm 1/16w 5% 0402 smd - MCR01MZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KJDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - MCR01MZPJ104
Order 'res 100k ohm 1/16w 5% 0402 smd - MCR01MZPJ104' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100KJTR-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ1R0
Order 'res 1.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ1R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0JCT-ND.
RES 10 OHM 1/16W 5% 0402 SMD - MCR01MZPJ100
Order 'res 10 ohm 1/16w 5% 0402 smd - MCR01MZPJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10JCT-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ1R0
Order 'res 1.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ1R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0JDKR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - MCR01MZPJ100
Order 'res 10 ohm 1/16w 5% 0402 smd - MCR01MZPJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10JDKR-ND.
Send this link via E-Mail
Help With This Screen