RES 30.1 OHM 1/10W 1% 0603 SMD - MCR03EZPFX30R1
| Digi-Key Part Number | RHM30.1HTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00450 .00405 .00360 .00300 .00249 .00225 .00203 |
Extended Price
22.50 40.50 90.00 150.00 249.00 562.50 1015.00 |
| Manufacturer Part Number | MCR03EZPFX30R1 | |||
| Description | RES 30.1 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 255000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX30R1 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 30.1 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX30R1 MCR03EZPFX30R1 RHM30 1HTR ND RHM301HTRND RHM30.1HTR |
MCR03EZPFX30R1 Specification Sheet
RES 30.1 OHM 1/10W 1% 0603 SMD - MCR03EZPFX30R1 (RHM30.1HTR-ND)
Related parts:RES 3.0 OHM 1/10W 5% 0603 SMD - 9C06031A3R00JGHFT
Order 'res 3.0 ohm 1/10w 5% 0603 smd - 9C06031A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0GCT-ND.
RES 30 OHM 1/10W 5% 0603 SMD - 9C06031A30R0JLHFT
Order 'res 30 ohm 1/10w 5% 0603 smd - 9C06031A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30GCT-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - 9C06031A3R00JGHFT
Order 'res 3.0 ohm 1/10w 5% 0603 smd - 9C06031A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0GDKR-ND.
RES 30 OHM 1/10W 5% 0603 SMD - 9C06031A30R0JLHFT
Order 'res 30 ohm 1/10w 5% 0603 smd - 9C06031A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30GDKR-ND.
RES 30 OHM 1/10W 5% 0603 SMD - RC0603JR-0730RL
Order 'res 30 ohm 1/10w 5% 0603 smd - RC0603JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30GRCT-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - RC0603JR-073RL
Order 'res 3.0 ohm 1/10w 5% 0603 smd - RC0603JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0GRCT-ND.
RES 30 OHM 1/10W 5% 0603 SMD - RC0603JR-0730RL
Order 'res 30 ohm 1/10w 5% 0603 smd - RC0603JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30GRDKR-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - RC0603JR-073RL
Order 'res 3.0 ohm 1/10w 5% 0603 smd - RC0603JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0GRDKR-ND.
RES 30 OHM 1/10W 5% 0603 SMD - RC0603JR-0730RL
Order 'res 30 ohm 1/10w 5% 0603 smd - RC0603JR-0730RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30GRTR-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - RC0603JR-073RL
Order 'res 3.0 ohm 1/10w 5% 0603 smd - RC0603JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0GRTR-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - 9C06031A3R00JGHFT
Order 'res 3.0 ohm 1/10w 5% 0603 smd - 9C06031A3R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0GTR-ND.
RES 30 OHM 1/10W 5% 0603 SMD - 9C06031A30R0JLHFT
Order 'res 30 ohm 1/10w 5% 0603 smd - 9C06031A30R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30GTR-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - CRCW06033R00JNEA
Order 'res 3.0 ohm 1/10w 5% 0603 smd - CRCW06033R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0GCT-ND.
RES 30 OHM 1/10W 5% 0603 SMD - CRCW060330R0JNEA
Order 'res 30 ohm 1/10w 5% 0603 smd - CRCW060330R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30GCT-ND.
RES 30 OHM 1/10W 5% 0603 SMD - CRCW060330R0JNEA
Order 'res 30 ohm 1/10w 5% 0603 smd - CRCW060330R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30GDKR-ND.
Send this link via E-Mail
Help With This Screen