RES 30.1 OHM 1/4W 1% 1206 SMD - MCR18EZHF30R1 - Resistors
| Digi-Key Part Number | RHM30.1FDKR-ND |
10 50 200 1000 |
.04700 .03320 .02730 .02262 |
Extended Price
0.47 1.66 5.46 22.62 |
| Manufacturer Part Number | MCR18EZHF30R1 | |||
| Description | RES 30.1 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF30R1 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.1 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF30R1 MCR18EZHF30R1 RHM30 1FDKR ND RHM301FDKRND RHM30.1FDKR |
MCR18EZHF30R1 Specification Sheet
RES 30.1 OHM 1/4W 1% 1206 SMD - MCR18EZHF30R1 (RHM30.1FDKR-ND) - Resistors
Related parts Resistors:RES 3.0 OHM 1/4W 5% 1206 SMD - 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ECT-ND.
RES 30 OHM 1/4W 5% 1206 SMD - 9C12063A30R0JLHFT
Order 'res 30 ohm 1/4w 5% 1206 smd - 9C12063A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ECT-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0EDKR-ND.
RES 30 OHM 1/4W 5% 1206 SMD - 9C12063A30R0JLHFT
Order 'res 30 ohm 1/4w 5% 1206 smd - 9C12063A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30EDKR-ND.
RES 30 OHM 1/4W 5% 1206 SMD - RC1206JR-0730RL
Order 'res 30 ohm 1/4w 5% 1206 smd - RC1206JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ERCT-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ERCT-ND.
RES 30 OHM 1/4W 5% 1206 SMD - RC1206JR-0730RL
Order 'res 30 ohm 1/4w 5% 1206 smd - RC1206JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ERDKR-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ERDKR-ND.
RES 30 OHM 1/4W 5% 1206 SMD - RC1206JR-0730RL
Order 'res 30 ohm 1/4w 5% 1206 smd - RC1206JR-0730RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30ERTR-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ERTR-ND.
RES 30 OHM 1/4W 5% 1206 SMD - 9C12063A30R0JLHFT
Order 'res 30 ohm 1/4w 5% 1206 smd - 9C12063A30R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30ETR-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ETR-ND.
RES 30 OHM 1/4W 5% 1206 SMD - CRCW120630R0JNEA
Order 'res 30 ohm 1/4w 5% 1206 smd - CRCW120630R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30ECT-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - CRCW12063R00JNEA
Order 'res 3.0 ohm 1/4w 5% 1206 smd - CRCW12063R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0ECT-ND.
RES 30 OHM 1/4W 5% 1206 SMD - CRCW120630R0JNEA
Order 'res 30 ohm 1/4w 5% 1206 smd - CRCW120630R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30EDKR-ND.
Send this link via E-Mail
Help With This Screen