RES 300K OHM 1/16W 1% 0402 SMD - MCR01MZPF3003 - Resistors
| Digi-Key Part Number | RHM300KLCT-ND |
10 50 200 1000 |
.08200 .04420 .02535 .01728 |
Extended Price
0.82 2.21 5.07 17.28 |
| Manufacturer Part Number | MCR01MZPF3003 | |||
| Description | RES 300K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 7110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR01MZPF3003 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 300K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR01MZPF3003 MCR01MZPF3003 RHM300KLCT ND RHM300KLCTND RHM300KLCT |
MCR01MZPF3003 Specification Sheet
RES 300K OHM 1/16W 1% 0402 SMD - MCR01MZPF3003 (RHM300KLCT-ND) - Resistors
Related parts Resistors:RES 300K OHM 1/16W 5% 0402 SMD - MCR01MZPJ304
Order 'res 300k ohm 1/16w 5% 0402 smd - MCR01MZPJ304' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300KJCT-ND.
RES 300K OHM 1/16W 5% 0402 SMD - MCR01MZPJ304
Order 'res 300k ohm 1/16w 5% 0402 smd - MCR01MZPJ304' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300KJDKR-ND.
RES 300K OHM 1/16W 5% 0402 SMD - MCR01MZPJ304
Order 'res 300k ohm 1/16w 5% 0402 smd - MCR01MZPJ304' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM300KJTR-ND.
RES 300K OHM 1/16W 5% 0402 SMD - 9C04021A3003JLHF3
Order 'res 300k ohm 1/16w 5% 0402 smd - 9C04021A3003JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300KJCT-ND.
RES 300K OHM 1/16W 5% 0402 SMD - 9C04021A3003JLHF3
Order 'res 300k ohm 1/16w 5% 0402 smd - 9C04021A3003JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300KJDKR-ND.
RES 300K OHM 1/16W 5% 0402 SMD - RC0402JR-07300KL
Order 'res 300k ohm 1/16w 5% 0402 smd - RC0402JR-07300KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300KJRCT-ND.
RES 300K OHM 1/16W 5% 0402 SMD - RC0402JR-07300KL
Order 'res 300k ohm 1/16w 5% 0402 smd - RC0402JR-07300KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300KJRDKR-ND.
RES 300K OHM 1/16W 5% 0402 SMD - RC0402JR-07300KL
Order 'res 300k ohm 1/16w 5% 0402 smd - RC0402JR-07300KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-300KJRTR-ND.
RES 300K OHM 1/16W 5% 0402 SMD - 9C04021A3003JLHF3
Order 'res 300k ohm 1/16w 5% 0402 smd - 9C04021A3003JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-300KJTR-ND.
RES 300K OHM 1/16W 5% 0402 SMD - CRCW0402300KJNED
Order 'res 300k ohm 1/16w 5% 0402 smd - CRCW0402300KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300KJCT-ND.
RES 300K OHM 1/16W 5% 0402 SMD - CRCW0402300KJNED
Order 'res 300k ohm 1/16w 5% 0402 smd - CRCW0402300KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300KJDKR-ND.
RES 300K OHM 1/16W 5% 0402 SMD - CRCW0402300KJNED
Order 'res 300k ohm 1/16w 5% 0402 smd - CRCW0402300KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-300KJTR-ND.
RES 300K OHM 1/16W 5% 0402 SMD - CRCW0402300KJNTD
Order 'res 300k ohm 1/16w 5% 0402 smd - CRCW0402300KJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402300KJNTD-ND.
RES 6.20K OHM 1/16W .5% 0402 SMD - MCR01MZPD6201
Order 'res 6.20k ohm 1/16w .5% 0402 smd - MCR01MZPD6201' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR01MZPD6201-ND.
RES 300K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ304X
Order 'res 300k ohm 1/16w 5% 0402 smd - ERJ-2GEJ304X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KJCT-ND.
Send this link via E-Mail
Help With This Screen