RES 300K OHM 1/10W 5% 0603 SMD - MCR03EZPJ304 - Resistors
300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ304
| Digi-Key Part Number | RHM300KGCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ304 | |||
| Description | RES 300K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 22139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ304 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 300K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ304 MCR03EZPJ304 RHM300KGCT ND RHM300KGCTND RHM300KGCT |
MCR03EZPJ304 Specification Sheet
RES 300K OHM 1/10W 5% 0603 SMD - MCR03EZPJ304 (RHM300KGCT-ND) - Resistors
Related parts 300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ304RES 300K OHM 1/10W 5% 0603 SMD - MCR03EZPJ304
Order 'res 300k ohm 1/10w 5% 0603 smd - MCR03EZPJ304' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300KGCT-ND.
RES 300K OHM 1/10W 5% 0603 SMD - MCR03EZPJ304
Order 'res 300k ohm 1/10w 5% 0603 smd - MCR03EZPJ304' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300KGDKR-ND.
RES 300K OHM 1/10W 5% 0603 SMD - MCR03EZPJ304
Order 'res 300k ohm 1/10w 5% 0603 smd - MCR03EZPJ304' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM300KGTR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302
Order 'res 3.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0KGCT-ND.
RES 30K OHM 1/10W 5% 0603 SMD - MCR03EZPJ303
Order 'res 30k ohm 1/10w 5% 0603 smd - MCR03EZPJ303' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KGCT-ND.
RES 30K OHM 1/10W 5% 0603 SMD - MCR03EZPJ303
Order 'res 30k ohm 1/10w 5% 0603 smd - MCR03EZPJ303' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KGDKR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302
Order 'res 3.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ302' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0KGDKR-ND.
RES 30K OHM 1/10W 5% 0603 SMD - MCR03EZPJ303
Order 'res 30k ohm 1/10w 5% 0603 smd - MCR03EZPJ303' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM30KGTR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302
Order 'res 3.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ302' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.0KGTR-ND.
RES 300K OHM 1/10W 5% 0603 SMD - RMCF 1/16 300K 5% R
Order 'res 300k ohm 1/10w 5% 0603 smd - RMCF 1/16 300K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16300KJR-ND.
RES 300K OHM 1/10W 5% 0603 SMD - 9C06031A3003JLHFT
Order 'res 300k ohm 1/10w 5% 0603 smd - 9C06031A3003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300KGCT-ND.
RES 300K OHM 1/10W 5% 0603 SMD - 9C06031A3003JLHFT
Order 'res 300k ohm 1/10w 5% 0603 smd - 9C06031A3003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300KGDKR-ND.
RES 300K OHM 1/10W 5% 0603 SMD - RC0603JR-07300KL
Order 'res 300k ohm 1/10w 5% 0603 smd - RC0603JR-07300KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300KGRCT-ND.
RES 300K OHM 1/10W 5% 0603 SMD - RC0603JR-07300KL
Order 'res 300k ohm 1/10w 5% 0603 smd - RC0603JR-07300KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300KGRDKR-ND.
RES 300K OHM 1/10W 5% 0603 SMD - RC0603JR-07300KL
Order 'res 300k ohm 1/10w 5% 0603 smd - RC0603JR-07300KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-300KGRTR-ND.
Options for 300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ304
Send this link via E-Mail
Help With This Screen
