RES 300K OHM 1/20W 5% 0201 SMD - MCR006YZPJ304 - Resistors
| Digi-Key Part Number | RHM300KAGTR-ND |
15000 30000 75000 105000 255000 510000 |
.00900 .00800 .00700 .00600 .00500 .00500 |
Extended Price
135.00 240.00 525.00 630.00 1275.00 2550.00 |
| Manufacturer Part Number | MCR006YZPJ304 | |||
| Description | RES 300K OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR006YZPJ304 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 300K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR006YZPJ304 MCR006YZPJ304 RHM300KAGTR ND RHM300KAGTRND RHM300KAGTR |
MCR006YZPJ304 Specification Sheet
RES 300K OHM 1/20W 5% 0201 SMD - MCR006YZPJ304 (RHM300KAGTR-ND) - Resistors
Related parts Resistors:RES 300K OHM 1/20W 5% 0201 SMD - MCR006YZPJ304
Order 'res 300k ohm 1/20w 5% 0201 smd - MCR006YZPJ304' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300KAGCT-ND.
RES 300K OHM 1/20W 5% 0201 SMD - MCR006YZPJ304
Order 'res 300k ohm 1/20w 5% 0201 smd - MCR006YZPJ304' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM300KAGTR-ND.
RES 300K OHM 1/20W 5% 0201 SMD - MCR006YZPJ304
Order 'res 300k ohm 1/20w 5% 0201 smd - MCR006YZPJ304' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300KAGDKR-ND.
RES 300K OHM 1/20W 5% 0201 SMD - CRCW0201300KJNED
Order 'res 300k ohm 1/20w 5% 0201 smd - CRCW0201300KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201300KJNED-ND.
RES 300K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ304C
Order 'res 300k ohm 1/20w 5% 0201 smd - ERJ-1GEJ304C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300KAGTR-ND.
RES 300K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ304C
Order 'res 300k ohm 1/20w 5% 0201 smd - ERJ-1GEJ304C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KAGCT-ND.
RES 300K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ304C
Order 'res 300k ohm 1/20w 5% 0201 smd - ERJ-1GEJ304C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KAGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
Order 'res 0.0 ohm 1/20w 5% 0201 smd - MCR006YZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
Order 'res 0.0 ohm 1/20w 5% 0201 smd - MCR006YZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - MCR006YZPJ101
Order 'res 100 ohm 1/20w 5% 0201 smd - MCR006YZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - MCR006YZPJ101
Order 'res 100 ohm 1/20w 5% 0201 smd - MCR006YZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - MCR006YZPJ104
Order 'res 100k ohm 1/20w 5% 0201 smd - MCR006YZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - MCR006YZPJ104
Order 'res 100k ohm 1/20w 5% 0201 smd - MCR006YZPJ104' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100KAGTR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - MCR006YZPJ100
Order 'res 10 ohm 1/20w 5% 0201 smd - MCR006YZPJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10AGCT-ND.
RES 10 OHM 1/20W 5% 0201 SMD - MCR006YZPJ100
Order 'res 10 ohm 1/20w 5% 0201 smd - MCR006YZPJ100' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10AGTR-ND.
Send this link via E-Mail
Help With This Screen