300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF3000
RES 300 OHM 1/4W 1% 1206 SMD - MCR18EZPF3000
| Digi-Key Part Number | RHM300FRCT-ND |
10 50 200 1000 |
.04700 .03360 .02770 .02294 |
Extended Price
0.47 1.68 5.54 22.94 |
| Manufacturer Part Number | MCR18EZPF3000 | |||
| Description | RES 300 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 25310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZPF3000 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 300 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZPF3000 MCR18EZPF3000 RHM300FRCT ND RHM300FRCTND RHM300FRCT |
RES 300 OHM 1/4W 1% 1206 SMD - MCR18EZPF3000 (RHM300FRCT-ND)
Related parts 300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF3000300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ301
Order 'res 300 ohm 1/4w 5% 1206 smd - MCR18EZHJ301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300ECT-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ301
Order 'res 300 ohm 1/4w 5% 1206 smd - MCR18EZHJ301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300EDKR-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ301
Order 'res 300 ohm 1/4w 5% 1206 smd - MCR18EZPJ301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300ERCT-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ301
Order 'res 300 ohm 1/4w 5% 1206 smd - MCR18EZPJ301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300ERDKR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF30R0
Order 'res 30.0 ohm 1/4w 1% 1206 smd - MCR18EZHF30R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30.0FCT-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF3000
Order 'res 300 ohm 1/4w 1% 1206 smd - MCR18EZHF3000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300FCT-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF3000
Order 'res 300 ohm 1/4w 1% 1206 smd - MCR18EZHF3000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300FDKR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF30R0
Order 'res 30.0 ohm 1/4w 1% 1206 smd - MCR18EZHF30R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30.0FDKR-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF3000
Order 'res 300 ohm 1/4w 1% 1206 smd - MCR18EZPF3000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300FRCT-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF30R0
Order 'res 30.0 ohm 1/4w 1% 1206 smd - MCR18EZPF30R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30.0FRCT-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF30R0
Order 'res 30.0 ohm 1/4w 1% 1206 smd - MCR18EZPF30R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30.0FRDKR-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF3000
Order 'res 300 ohm 1/4w 1% 1206 smd - MCR18EZPF3000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300FRDKR-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ301
Order 'res 300 ohm 1/4w 5% 1206 smd - KTR18EZPJ301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300PCT-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ301
Order 'res 300 ohm 1/4w 5% 1206 smd - KTR18EZPJ301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300PDKR-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ301
Order 'res 300 ohm 1/4w 5% 0805 smd - ESR10EZPJ301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300KCT-ND.
Options for 300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF3000
Send this link via E-Mail
Help With This Screen
