Keywords:





3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL3R00

RES 3.00 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R00 - Resistors

Digi-Key Part Number RHM3.00CCT-ND
Price Break
10
50
200
1000
Unit Price
.14100
.10000
.08245
.06830
Extended Price
1.41
5.00
16.49
68.30
Manufacturer Part NumberMCR10EZHFL3R00
DescriptionRES 3.00 OHM 1/4W 1% 0805 SMD
Quantity Available 9449
All prices are in USD

Purchase 3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL3R00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL3R00
Technical/Catalog InformationMCR10EZHFL3R00
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms3.0
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±250ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZHFL3R00
MCR10EZHFL3R00
RHM3 00CCT ND
RHM300CCTND
RHM3.00CCT

MCR10EZHFL3R00 Specification Sheet

Image of RES 3.00 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R00

RES 3.00 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R00 (RHM3.00CCT-ND) - Resistors

Related parts 3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL3R00
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ301
 Order 'res 300 ohm 1/4w 5% 0805 smd - ESR10EZPJ301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300KCT-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ301
 Order 'res 300 ohm 1/4w 5% 0805 smd - ESR10EZPJ301' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300KDKR-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ301
 Order 'res 300 ohm 1/4w 5% 0805 smd - ESR10EZPJ301' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM300KTR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF30R0
 Order 'res 30.0 ohm 1/4w 1% 0805 smd - ESR10EZPF30R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30.0AECT-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF30R0
 Order 'res 30.0 ohm 1/4w 1% 0805 smd - ESR10EZPF30R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30.0AEDKR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF30R0
 Order 'res 30.0 ohm 1/4w 1% 0805 smd - ESR10EZPF30R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM30.0AETR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ300
 Order 'res 30 ohm 1/4w 5% 0805 smd - ESR10EZPJ300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KCT-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ300
 Order 'res 30 ohm 1/4w 5% 0805 smd - ESR10EZPJ300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KDKR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ300
 Order 'res 30 ohm 1/4w 5% 0805 smd - ESR10EZPJ300' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM30KTR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF30R0
 Order 'res 30.0 ohm 1/4w 1% 1206 smd - MCR18EZHF30R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30.0FCT-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF3000
 Order 'res 300 ohm 1/4w 1% 1206 smd - MCR18EZHF3000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300FCT-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF3000
 Order 'res 300 ohm 1/4w 1% 1206 smd - MCR18EZHF3000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300FDKR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF30R0
 Order 'res 30.0 ohm 1/4w 1% 1206 smd - MCR18EZHF30R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30.0FDKR-ND.
300 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF3000
 Order 'res 300 ohm 1/4w 1% 1206 smd - MCR18EZPF3000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM300FRCT-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF30R0
 Order 'res 30.0 ohm 1/4w 1% 1206 smd - MCR18EZPF30R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30.0FRCT-ND.

Options for 3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL3R00
Send this link via E-Mail
Help With This Screen

RES 3.00 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 3.00 OHM 1/3W 1% 1210 SMD - CRCW12103R00FNTA Next: RES 3.00 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R00
RES 3.00 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R00