CAP FILM MMKP .02UF 1400VDC 5% - 2222 383 40203
| Digi-Key Part Number | BC1937-ND |
1200 |
.43755 |
Extended Price
525.06 |
| Manufacturer Part Number | 2222 383 40203 | |||
| Description | CAP FILM MMKP .02UF 1400VDC 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2222 383 40203 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.020 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 1.400 kVDC [Max] |
| Voltage | 500.000 VAC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 22.500 mm [Typ] |
| Lead Length | 3.500 mm [Typ] |
| Length | 26.000 mm [Typ] |
| Height | 16.500 mm [Max] |
| Thickness | 7.0000 mm [Max] |
| Packaging | Bulk |
| b. | 7.00 mm [Typ] |
| d. | 0.800 mm [Typ] |
| h. | 16.5 mm [Max] |
| l. | 26.00 mm [Typ] |
| l(t) | 3.5 mm [Nom] |
| P | 22.500 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 383 40203 2222 383 40203 BC1937 ND BC1937ND BC1937 |
2222 383 40203 Specification Sheet
CAP FILM MMKP .02UF 1400VDC 5% - 2222 383 40203 (BC1937-ND)
Related parts:CAP FILM MMKP .02UF 1400VDC 5% - 2222 383 40203
Order 'cap film mmkp .02uf 1400vdc 5% - 2222 383 40203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1937-ND.
CAP FILM MMKP .02UF 1400VDC 5% - 2222 383 42203
Order 'cap film mmkp .02uf 1400vdc 5% - 2222 383 42203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42203-ND.
CAP FILM MMKP .02UF 1000VDC 5% - 2222 383 32203
Order 'cap film mmkp .02uf 1000vdc 5% - 2222 383 32203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32203-ND.
CAP FILM MMKP .01UF 1400VDC 5% - 2222 383 42103
Order 'cap film mmkp .01uf 1400vdc 5% - 2222 383 42103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42103-ND.
CAP FILM MMKP .011UF 1400VDC 5% - 2222 383 42113
Order 'cap film mmkp .011uf 1400vdc 5% - 2222 383 42113' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42113-ND.
CAP FILM MMKP .012UF 1400VDC 5% - 2222 383 42123
Order 'cap film mmkp .012uf 1400vdc 5% - 2222 383 42123' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42123-ND.
CAP FILM MMKP .013UF 1400VDC 5% - 2222 383 42133
Order 'cap film mmkp .013uf 1400vdc 5% - 2222 383 42133' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42133-ND.
CAP FILM MMKP .015UF 1400VDC 5% - 2222 383 42153
Order 'cap film mmkp .015uf 1400vdc 5% - 2222 383 42153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42153-ND.
CAP FILM MMKP .016UF 1400VDC 5% - 2222 383 42163
Order 'cap film mmkp .016uf 1400vdc 5% - 2222 383 42163' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42163-ND.
CAP FILM MMKP .018UF 1400VDC 5% - 2222 383 42183
Order 'cap film mmkp .018uf 1400vdc 5% - 2222 383 42183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42183-ND.
CAP FILM MMKP .022UF 1400VDC 5% - 2222 383 42223
Order 'cap film mmkp .022uf 1400vdc 5% - 2222 383 42223' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42223-ND.
CAP FILM MMKP .024UF 1400VDC 5% - 2222 383 42243
Order 'cap film mmkp .024uf 1400vdc 5% - 2222 383 42243' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42243-ND.
CAP FILM MMKP .027UF 1400VDC 5% - 2222 383 42273
Order 'cap film mmkp .027uf 1400vdc 5% - 2222 383 42273' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42273-ND.
CAP FILM MMKP .03UF 1400VDC 5% - 2222 383 42303
Order 'cap film mmkp .03uf 1400vdc 5% - 2222 383 42303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42303-ND.
CAP FILM MMKP .033UF 1400VDC 5% - 2222 383 42333
Order 'cap film mmkp .033uf 1400vdc 5% - 2222 383 42333' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42333-ND.
Send this link via E-Mail
Help With This Screen