RES 2.87K OHM 1/8W 1% 0805 SMD - MCR10EZHF2871
| Digi-Key Part Number | RHM2.87KCDKR-ND |
10 50 200 1000 |
.03800 .02680 .02205 .01827 |
Extended Price
0.38 1.34 4.41 18.27 |
| Manufacturer Part Number | MCR10EZHF2871 | |||
| Description | RES 2.87K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF2871 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.87K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF2871 MCR10EZHF2871 RHM2 87KCDKR ND RHM287KCDKRND RHM2.87KCDKR |
MCR10EZHF2871 Specification Sheet
RES 2.87K OHM 1/8W 1% 0805 SMD - MCR10EZHF2871 (RHM2.87KCDKR-ND)
Related parts:RES 2.87K OHM 1/8W 1% 0805 SMD - MCR10EZHF2871
Order 'res 2.87k ohm 1/8w 1% 0805 smd - MCR10EZHF2871' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.87KCCT-ND.
RES 2.87K OHM 1/8W 1% 0805 SMD - MCR10EZHF2871
Order 'res 2.87k ohm 1/8w 1% 0805 smd - MCR10EZHF2871' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.87KCDKR-ND.
RES 2.87K OHM 1/8W 1% 0805 SMD - MCR10EZHF2871
Order 'res 2.87k ohm 1/8w 1% 0805 smd - MCR10EZHF2871' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.87KCTR-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ACT-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ADKR-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110ATR-ND.
RES 47OHM 1/8W 5% 0805 SMD - KTR10EZPJ470
Order 'res 47ohm 1/8w 5% 0805 smd - KTR10EZPJ470' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM47BDKR-ND.
RES 2 OHM 1/8W 1% 0805 SMD - RMCF 1/10 2 1% R
Order 'res 2 ohm 1/8w 1% 0805 smd - RMCF 1/10 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1021%R-ND.
RES 2 OHM 1/8W 5% 0805 SMD - RMCF 1/10 2 5% R
Order 'res 2 ohm 1/8w 5% 0805 smd - RMCF 1/10 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1025%R-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.015CT-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.015TR-ND.
RES .01 OHM 1/8W 1% 0805 SMD - WSL0805R0100FEA
Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.01CT-ND.
RES .01 OHM 1/8W 1% 0805 SMD - WSL0805R0100FEA
Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.01TR-ND.
RES .025 OHM 1/8W 1% 0805 SMD - WSL0805R0250FEA
Order 'res .025 ohm 1/8w 1% 0805 smd - WSL0805R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.025CT-ND.
RES .025 OHM 1/8W 1% 0805 SMD - WSL0805R0250FEA
Order 'res .025 ohm 1/8w 1% 0805 smd - WSL0805R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.025TR-ND.
Send this link via E-Mail
Help With This Screen