Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 28.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF2802

Digi-Key Part Number RHM28.0KLCT-ND
Price Break
10
50
200
1000
Unit Price
.08200
.04420
.02535
.01728
Extended Price
0.82
2.21
5.07
17.28
Manufacturer Part NumberMCR01MZPF2802
DescriptionRES 28.0K OHM 1/16W 1% 0402 SMD
Quantity Available 610
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMCR01MZPF2802
VendorRohm (VA)
CategoryResistors
Resistance In Ohms28.0K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR01MZPF2802
MCR01MZPF2802
RHM28 0KLCT ND
RHM280KLCTND
RHM28.0KLCT

MCR01MZPF2802 Specification Sheet

Image of RES 28.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF2802

RES 28.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF2802 (RHM28.0KLCT-ND)

Related parts:
RES 28.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF2802
 Order 'res 28.0k ohm 1/16w 1% 0402 smd - MCR01MZPF2802' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM28.0KLCT-ND.
RES 28.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF2802
 Order 'res 28.0k ohm 1/16w 1% 0402 smd - MCR01MZPF2802' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM28.0KLDKR-ND.
RES 28.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF2802
 Order 'res 28.0k ohm 1/16w 1% 0402 smd - MCR01MZPF2802' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM28.0KLTR-ND.
RES 300 OHM 1/16W 5% 0402 SMD - MCR01MZPJ301
 Order 'res 300 ohm 1/16w 5% 0402 smd - MCR01MZPJ301' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300JCT-ND.
RES 300 OHM 1/16W 5% 0402 SMD - MCR01MZPJ301
 Order 'res 300 ohm 1/16w 5% 0402 smd - MCR01MZPJ301' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300JDKR-ND.
RES 300 OHM 1/16W 5% 0402 SMD - MCR01MZPJ301
 Order 'res 300 ohm 1/16w 5% 0402 smd - MCR01MZPJ301' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM300JTR-ND.
RES 300K OHM 1/16W 5% 0402 SMD - MCR01MZPJ304
 Order 'res 300k ohm 1/16w 5% 0402 smd - MCR01MZPJ304' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300KJCT-ND.
RES 300K OHM 1/16W 5% 0402 SMD - MCR01MZPJ304
 Order 'res 300k ohm 1/16w 5% 0402 smd - MCR01MZPJ304' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300KJDKR-ND.
RES 300K OHM 1/16W 5% 0402 SMD - MCR01MZPJ304
 Order 'res 300k ohm 1/16w 5% 0402 smd - MCR01MZPJ304' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM300KJTR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ3R0
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ3R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0JCT-ND.
RES 30 OHM 1/16W 5% 0402 SMD - MCR01MZPJ300
 Order 'res 30 ohm 1/16w 5% 0402 smd - MCR01MZPJ300' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM30JCT-ND.
RES 30 OHM 1/16W 5% 0402 SMD - MCR01MZPJ300
 Order 'res 30 ohm 1/16w 5% 0402 smd - MCR01MZPJ300' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM30JDKR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ3R0
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ3R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0JDKR-ND.
RES 30 OHM 1/16W 5% 0402 SMD - MCR01MZPJ300
 Order 'res 30 ohm 1/16w 5% 0402 smd - MCR01MZPJ300' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM30JTR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ3R0
 Order 'res 3.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ3R0' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.0JTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 28.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF2802X Next: RES 28.0K OHM 1/16W 1% 0402 SMD - MCR01MZPF2802