CAP FILM MMKP .1UF 1400VDC 5% - 2222 383 40104 - Capacitors
| Digi-Key Part Number | BC1927-ND |
500 |
1.14624 |
Extended Price
573.12 |
| Manufacturer Part Number | 2222 383 40104 | |||
| Description | CAP FILM MMKP .1UF 1400VDC 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 383 40104 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 1.400 kVDC [Max] |
| Voltage | 500.000 VAC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 27.500 mm [Typ] |
| Lead Length | 3.500 mm [Typ] |
| Length | 31.000 mm [Typ] |
| Height | 25.000 mm [Max] |
| Thickness | 15.0000 mm [Max] |
| Packaging | Bulk |
| b. | 15.00 mm [Typ] |
| d. | 0.800 mm [Typ] |
| h. | 25.0 mm [Max] |
| l. | 31.00 mm [Typ] |
| l(t) | 3.5 mm [Nom] |
| P | 27.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 383 40104 2222 383 40104 BC1927 ND BC1927ND BC1927 |
2222 383 40104 Specification Sheet
CAP FILM MMKP .1UF 1400VDC 5% - 2222 383 40104 (BC1927-ND) - Capacitors
Related parts Capacitors:CAP FILM MMKP .1UF 1400VDC 5% - 2222 383 40104
Order 'cap film mmkp .1uf 1400vdc 5% - 2222 383 40104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1927-ND.
CAP FILM MMKP .1UF 250VDC 5% - 2222 383 02104
Order 'cap film mmkp .1uf 250vdc 5% - 2222 383 02104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 02104-ND.
CAP FILM MMKP .1UF 400VDC 5% - 2222 383 12104
Order 'cap film mmkp .1uf 400vdc 5% - 2222 383 12104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 12104-ND.
CAP FILM MMKP .1UF 630VDC 5% - 2222 383 22104
Order 'cap film mmkp .1uf 630vdc 5% - 2222 383 22104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22104-ND.
CAP FILM MMKP .1UF 1000VDC 5% - 2222 383 32104
Order 'cap film mmkp .1uf 1000vdc 5% - 2222 383 32104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32104-ND.
CAP FILM MMKP .01UF 1400VDC 5% - 2222 383 42103
Order 'cap film mmkp .01uf 1400vdc 5% - 2222 383 42103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42103-ND.
CAP FILM MMKP .011UF 1400VDC 5% - 2222 383 42113
Order 'cap film mmkp .011uf 1400vdc 5% - 2222 383 42113' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42113-ND.
CAP FILM MMKP .012UF 1400VDC 5% - 2222 383 42123
Order 'cap film mmkp .012uf 1400vdc 5% - 2222 383 42123' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42123-ND.
CAP FILM MMKP .013UF 1400VDC 5% - 2222 383 42133
Order 'cap film mmkp .013uf 1400vdc 5% - 2222 383 42133' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42133-ND.
CAP FILM MMKP .015UF 1400VDC 5% - 2222 383 42153
Order 'cap film mmkp .015uf 1400vdc 5% - 2222 383 42153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42153-ND.
CAP FILM MMKP .016UF 1400VDC 5% - 2222 383 42163
Order 'cap film mmkp .016uf 1400vdc 5% - 2222 383 42163' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42163-ND.
CAP FILM MMKP .018UF 1400VDC 5% - 2222 383 42183
Order 'cap film mmkp .018uf 1400vdc 5% - 2222 383 42183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42183-ND.
CAP FILM MMKP .02UF 1400VDC 5% - 2222 383 42203
Order 'cap film mmkp .02uf 1400vdc 5% - 2222 383 42203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42203-ND.
CAP FILM MMKP .022UF 1400VDC 5% - 2222 383 42223
Order 'cap film mmkp .022uf 1400vdc 5% - 2222 383 42223' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42223-ND.
CAP FILM MMKP .024UF 1400VDC 5% - 2222 383 42243
Order 'cap film mmkp .024uf 1400vdc 5% - 2222 383 42243' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 42243-ND.
Send this link via E-Mail
Help With This Screen