Keywords:





RES 2.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ275 - Resistors

2.70M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ275

Digi-Key Part Number RHM2.7MGCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03760
.02165
.01476
Extended Price
0.70
1.88
4.33
14.76
Manufacturer Part NumberMCR03EZPJ275
DescriptionRES 2.7M OHM 1/10W 5% 0603 SMD
Quantity Available 20659
All prices are in USD

Purchase 2.70M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ275
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 2.70M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ275
Technical/Catalog InformationMCR03EZPJ275
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms2.70M
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR03EZPJ275
MCR03EZPJ275
RHM2 7MGCT ND
RHM27MGCTND
RHM2.7MGCT

MCR03EZPJ275 Specification Sheet

Image of RES 2.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ275

RES 2.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ275 (RHM2.7MGCT-ND) - Resistors

Related parts 2.70M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ275
RES 2.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ275
 Order 'res 2.7m ohm 1/10w 5% 0603 smd - MCR03EZPJ275' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7MGCT-ND.
RES 2.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ275
 Order 'res 2.7m ohm 1/10w 5% 0603 smd - MCR03EZPJ275' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7MGDKR-ND.
RES 2.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ275
 Order 'res 2.7m ohm 1/10w 5% 0603 smd - MCR03EZPJ275' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.7MGTR-ND.
RES 2.7M OHM 1/10W 5% 0603 SMD - RMCF 1/16 2.7M 5% R
 Order 'res 2.7m ohm 1/10w 5% 0603 smd - RMCF 1/16 2.7M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.7MJR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03J470
 Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03J470-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100KGTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GDKR-ND.

Options for 2.70M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ275
Send this link via E-Mail
Help With This Screen

RES 2.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ275
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.7M OHM 1/10W 5% 0603 SMD - CRCW06032M70JNTA Next: RES 2.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ275
RES 2.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ275