RES 27 OHM 1/10W 5% 0603 SMD - MCR03EZPJ270 - Resistors
27.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ270
| Digi-Key Part Number | RHM27GCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ270 | |||
| Description | RES 27 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 4669 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ270 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 27.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ270 MCR03EZPJ270 RHM27GCT ND RHM27GCTND RHM27GCT |
MCR03EZPJ270 Specification Sheet
RES 27 OHM 1/10W 5% 0603 SMD - MCR03EZPJ270 (RHM27GCT-ND) - Resistors
Related parts 27.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ270RES 27 OHM 1/10W 5% 0603 SMD - MCR03EZPJ270
Order 'res 27 ohm 1/10w 5% 0603 smd - MCR03EZPJ270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27GCT-ND.
RES 27 OHM 1/10W 5% 0603 SMD - MCR03EZPJ270
Order 'res 27 ohm 1/10w 5% 0603 smd - MCR03EZPJ270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27GDKR-ND.
RES 27 OHM 1/10W 5% 0603 SMD - MCR03EZPJ270
Order 'res 27 ohm 1/10w 5% 0603 smd - MCR03EZPJ270' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM27GTR-ND.
RES 2.7 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R7
Order 'res 2.7 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7GCT-ND.
RES 2.7 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R7
Order 'res 2.7 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7GDKR-ND.
RES 2.7 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R7
Order 'res 2.7 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.7GTR-ND.
RES 2.7 OHM 1/10W 5% 0603 SMD - RMCF 1/16 2.7 5% R
Order 'res 2.7 ohm 1/10w 5% 0603 smd - RMCF 1/16 2.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.7JR-ND.
RES 27 OHM 1/10W 5% 0603 SMD - RMCF 1/16 27 5% R
Order 'res 27 ohm 1/10w 5% 0603 smd - RMCF 1/16 27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1627JR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03J470
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03J470-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100KGTR-ND.
Options for 27.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ270
Send this link via E-Mail
Help With This Screen
