Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM MMKP .033UF 1000VDC 5% - 2222 383 30333

Digi-Key Part Number BC1909-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
.88000
.75600
.50380
.41816
.37785
.35266
.32747
Extended Price
0.88
7.56
50.38
209.08
377.85
1763.30
3274.70
Manufacturer Part Number2222 383 30333
DescriptionCAP FILM MMKP .033UF 1000VDC 5%
Quantity Available 2588
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2222 383 30333
VendorBCcomponents/Vishay
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance0.033 µF [Typ]
Capacitance Tolerance±5%
Voltage1.000 kVDC [Max]
Voltage350.000 VAC [Max]
Operating Temperature-55 °C [Min]
Operating Temperature105 °C [Max]
Lead Spacing15.000 mm [Typ]
Lead Length3.500 mm [Typ]
Length17.500 mm [Typ]
Height13.500 mm [Max]
Thickness7.0000 mm [Max]
PackagingBulk
b.7.00 mm [Typ]
d.0.800 mm [Typ]
h.13.5 mm [Max]
l.17.50 mm [Typ]
l(t)3.5 mm [Nom]
P15.000 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 383 30333
2222 383 30333
BC1909 ND
BC1909ND
BC1909

2222 383 30333 Specification Sheet

Image of CAP FILM MMKP .033UF 1000VDC 5% - 2222 383 30333

CAP FILM MMKP .033UF 1000VDC 5% - 2222 383 30333 (BC1909-ND)

Related parts:
CAP FILM MMKP .033UF 1000VDC 5% - 2222 383 30333
 Order 'cap film mmkp .033uf 1000vdc 5% - 2222 383 30333' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1909-ND.
CAP FILM MMKP .033UF 1000VDC 5% - 2222 383 32333
 Order 'cap film mmkp .033uf 1000vdc 5% - 2222 383 32333' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32333-ND.
CAP FILM MMKP .033UF 630VDC 5% - 2222 383 22333
 Order 'cap film mmkp .033uf 630vdc 5% - 2222 383 22333' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 22333-ND.
CAP FILM MMKP .1UF 1000VDC 5% - 2222 383 32104
 Order 'cap film mmkp .1uf 1000vdc 5% - 2222 383 32104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32104-ND.
CAP FILM MMKP .11UF 1000VDC 5% - 2222 383 32114
 Order 'cap film mmkp .11uf 1000vdc 5% - 2222 383 32114' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32114-ND.
CAP FILM MMKP .012UF 1000VDC 5% - 2222 383 32123
 Order 'cap film mmkp .012uf 1000vdc 5% - 2222 383 32123' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32123-ND.
CAP FILM MMKP .12UF 1000VDC 5% - 2222 383 32124
 Order 'cap film mmkp .12uf 1000vdc 5% - 2222 383 32124' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32124-ND.
CAP FILM MMKP .013UF 1000VDC 5% - 2222 383 32133
 Order 'cap film mmkp .013uf 1000vdc 5% - 2222 383 32133' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32133-ND.
CAP FILM MMKP .13UF 1000VDC 5% - 2222 383 32134
 Order 'cap film mmkp .13uf 1000vdc 5% - 2222 383 32134' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32134-ND.
CAP FILM MMKP .015UF 1000VDC 5% - 2222 383 32153
 Order 'cap film mmkp .015uf 1000vdc 5% - 2222 383 32153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32153-ND.
CAP FILM MMKP .016UF 1000VDC 5% - 2222 383 32163
 Order 'cap film mmkp .016uf 1000vdc 5% - 2222 383 32163' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32163-ND.
CAP FILM MMKP .018UF 1000VDC 5% - 2222 383 32183
 Order 'cap film mmkp .018uf 1000vdc 5% - 2222 383 32183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32183-ND.
CAP FILM MMKP .02UF 1000VDC 5% - 2222 383 32203
 Order 'cap film mmkp .02uf 1000vdc 5% - 2222 383 32203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32203-ND.
CAP FILM MMKP .022UF 1000VDC 5% - 2222 383 32223
 Order 'cap film mmkp .022uf 1000vdc 5% - 2222 383 32223' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32223-ND.
CAP FILM MMKP .024UF 1000VDC 5% - 2222 383 32243
 Order 'cap film mmkp .024uf 1000vdc 5% - 2222 383 32243' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32243-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM MMKP .02UF 2500VDC 5% - 2222 383 70203 Next: CAP FILM MMKP .033UF 1000VDC 5% - 2222 383 32333