270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ274
RES 270K OHM 1/10W 5% 0603 SMD - MCR03EZPJ274 - Resistors
| Digi-Key Part Number | RHM270KGCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ274 | |||
| Description | RES 270K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 35759 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ274 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 270K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ274 MCR03EZPJ274 RHM270KGCT ND RHM270KGCTND RHM270KGCT |
MCR03EZPJ274 Specification Sheet
RES 270K OHM 1/10W 5% 0603 SMD - MCR03EZPJ274 (RHM270KGCT-ND) - Resistors
Related parts 270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ274270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ274
Order 'res 270k ohm 1/10w 5% 0603 smd - MCR03EZPJ274' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM270KGCT-ND.
270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ274
Order 'res 270k ohm 1/10w 5% 0603 smd - MCR03EZPJ274' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM270KGDKR-ND.
270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ274
Order 'res 270k ohm 1/10w 5% 0603 smd - MCR03EZPJ274' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM270KGTR-ND.
2.70K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ272
Order 'res 2.7k ohm 1/10w 5% 0603 smd - MCR03EZPJ272' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7KGCT-ND.
27.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ273
Order 'res 27k ohm 1/10w 5% 0603 smd - MCR03EZPJ273' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27KGCT-ND.
2.70K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ272
Order 'res 2.7k ohm 1/10w 5% 0603 smd - MCR03EZPJ272' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7KGDKR-ND.
27.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ273
Order 'res 27k ohm 1/10w 5% 0603 smd - MCR03EZPJ273' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27KGDKR-ND.
2.70K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ272
Order 'res 2.7k ohm 1/10w 5% 0603 smd - MCR03EZPJ272' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.7KGTR-ND.
27.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ273
Order 'res 27k ohm 1/10w 5% 0603 smd - MCR03EZPJ273' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM27KGTR-ND.
270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 270K 5% R
Order 'res 270k ohm 1/10w 5% 0603 smd - RMCF 1/16 270K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16270KJR-ND.
270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2703JLHFT
Order 'res 270k ohm 1/10w 5% 0603 smd - 9C06031A2703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KGCT-ND.
270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2703JLHFT
Order 'res 270k ohm 1/10w 5% 0603 smd - 9C06031A2703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KGDKR-ND.
270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07270KL
Order 'res 270k ohm 1/10w 5% 0603 smd - RC0603JR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KGRCT-ND.
270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07270KL
Order 'res 270k ohm 1/10w 5% 0603 smd - RC0603JR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KGRDKR-ND.
270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-07270KL
Order 'res 270k ohm 1/10w 5% 0603 smd - RC0603JR-07270KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KGRTR-ND.
Options for 270K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ274
Send this link via E-Mail
Help With This Screen
