CAP FILM MMKP .024UF 1000VDC 5% - 2222 383 30243 - Capacitors
| Digi-Key Part Number | BC1903-ND |
1 10 100 500 1000 5000 10000 |
.86000 .73400 .48960 .40636 .36720 .34272 .31824 |
Extended Price
0.86 7.34 48.96 203.18 367.20 1713.60 3182.40 |
| Manufacturer Part Number | 2222 383 30243 | |||
| Description | CAP FILM MMKP .024UF 1000VDC 5% | |||
| Quantity Available | 904 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2222 383 30243 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.024 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 1.000 kVDC [Max] |
| Voltage | 350.000 VAC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 15.000 mm [Typ] |
| Lead Length | 3.500 mm [Typ] |
| Length | 17.500 mm [Typ] |
| Height | 12.000 mm [Max] |
| Thickness | 6.0000 mm [Max] |
| Packaging | Bulk |
| b. | 6.00 mm [Typ] |
| d. | 0.800 mm [Typ] |
| h. | 12.0 mm [Max] |
| l. | 17.50 mm [Typ] |
| l(t) | 3.5 mm [Nom] |
| P | 15.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 383 30243 2222 383 30243 BC1903 ND BC1903ND BC1903 |
2222 383 30243 Specification Sheet
CAP FILM MMKP .024UF 1000VDC 5% - 2222 383 30243 (BC1903-ND) - Capacitors
Related parts Capacitors:CAP FILM MMKP .024UF 1000VDC 5% - 2222 383 30243
Order 'cap film mmkp .024uf 1000vdc 5% - 2222 383 30243' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1903-ND.
CAP FILM MMKP .024UF 1000VDC 5% - 2222 383 32243
Order 'cap film mmkp .024uf 1000vdc 5% - 2222 383 32243' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32243-ND.
CAP FILM MMKP .1UF 1000VDC 5% - 2222 383 32104
Order 'cap film mmkp .1uf 1000vdc 5% - 2222 383 32104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32104-ND.
CAP FILM MMKP .11UF 1000VDC 5% - 2222 383 32114
Order 'cap film mmkp .11uf 1000vdc 5% - 2222 383 32114' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32114-ND.
CAP FILM MMKP .012UF 1000VDC 5% - 2222 383 32123
Order 'cap film mmkp .012uf 1000vdc 5% - 2222 383 32123' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32123-ND.
CAP FILM MMKP .12UF 1000VDC 5% - 2222 383 32124
Order 'cap film mmkp .12uf 1000vdc 5% - 2222 383 32124' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32124-ND.
CAP FILM MMKP .013UF 1000VDC 5% - 2222 383 32133
Order 'cap film mmkp .013uf 1000vdc 5% - 2222 383 32133' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32133-ND.
CAP FILM MMKP .13UF 1000VDC 5% - 2222 383 32134
Order 'cap film mmkp .13uf 1000vdc 5% - 2222 383 32134' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32134-ND.
CAP FILM MMKP .015UF 1000VDC 5% - 2222 383 32153
Order 'cap film mmkp .015uf 1000vdc 5% - 2222 383 32153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32153-ND.
CAP FILM MMKP .016UF 1000VDC 5% - 2222 383 32163
Order 'cap film mmkp .016uf 1000vdc 5% - 2222 383 32163' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32163-ND.
CAP FILM MMKP .018UF 1000VDC 5% - 2222 383 32183
Order 'cap film mmkp .018uf 1000vdc 5% - 2222 383 32183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32183-ND.
CAP FILM MMKP .02UF 1000VDC 5% - 2222 383 32203
Order 'cap film mmkp .02uf 1000vdc 5% - 2222 383 32203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32203-ND.
CAP FILM MMKP .022UF 1000VDC 5% - 2222 383 32223
Order 'cap film mmkp .022uf 1000vdc 5% - 2222 383 32223' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32223-ND.
CAP FILM MMKP .027UF 1000VDC 5% - 2222 383 32273
Order 'cap film mmkp .027uf 1000vdc 5% - 2222 383 32273' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32273-ND.
CAP FILM MMKP .03UF 1000VDC 5% - 2222 383 32303
Order 'cap film mmkp .03uf 1000vdc 5% - 2222 383 32303' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 383 32303-ND.
Send this link via E-Mail
Help With This Screen