RES 270K OHM 1/8W 1% 0805 SMD - MCR10EZHF2703
| Digi-Key Part Number | RHM270KCDKR-ND |
10 50 200 1000 |
.03800 .02680 .02205 .01827 |
Extended Price
0.38 1.34 4.41 18.27 |
| Manufacturer Part Number | MCR10EZHF2703 | |||
| Description | RES 270K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF2703 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 270K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF2703 MCR10EZHF2703 RHM270KCDKR ND RHM270KCDKRND RHM270KCDKR |
MCR10EZHF2703 Specification Sheet
RES 270K OHM 1/8W 1% 0805 SMD - MCR10EZHF2703 (RHM270KCDKR-ND)
Related parts:RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZHJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZHJ274' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270KACT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZHJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZHJ274' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270KADKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZPJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZPJ274' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270KARCT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZPJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZPJ274' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270KARDKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZPJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZPJ274' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM270KARTR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZHJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZHJ274' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM270KATR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - 9C08052A2703JLHFT
Order 'res 270k ohm 1/8w 5% 0805 smd - 9C08052A2703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KACT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - 9C08052A2703JLHFT
Order 'res 270k ohm 1/8w 5% 0805 smd - 9C08052A2703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KADKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KARCT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KARDKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KARTR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - 9C08052A2703JLHFT
Order 'res 270k ohm 1/8w 5% 0805 smd - 9C08052A2703JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KATR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KACT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KADKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-270KATR-ND.
Send this link via E-Mail
Help With This Screen