RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZHJ274
| Digi-Key Part Number | RHM270KATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00450 .00405 .00360 .00300 .00249 .00225 .00203 |
Extended Price
22.50 40.50 90.00 150.00 249.00 562.50 1015.00 |
| Manufacturer Part Number | MCR10EZHJ274 | |||
| Description | RES 270K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MCR10EZHJ274 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 270K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR10EZHJ274 MCR10EZHJ274 RHM270KATR ND RHM270KATRND RHM270KATR |
MCR10EZHJ274 Specification Sheet
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZHJ274 (RHM270KATR-ND)
Related parts:RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZHJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZHJ274' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270KACT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZHJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZHJ274' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270KADKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZHJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZHJ274' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM270KATR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZPJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZPJ274' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270KARCT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZPJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZPJ274' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270KARDKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - MCR10EZPJ274
Order 'res 270k ohm 1/8w 5% 0805 smd - MCR10EZPJ274' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM270KARTR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - 9C08052A2703JLHFT
Order 'res 270k ohm 1/8w 5% 0805 smd - 9C08052A2703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KACT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - 9C08052A2703JLHFT
Order 'res 270k ohm 1/8w 5% 0805 smd - 9C08052A2703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KADKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KARCT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KARDKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KARTR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - 9C08052A2703JLHFT
Order 'res 270k ohm 1/8w 5% 0805 smd - 9C08052A2703JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KATR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KACT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KADKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-270KATR-ND.
Send this link via E-Mail
Help With This Screen