RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZHJ271
| Digi-Key Part Number | RHM270ETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00795 .00716 .00636 .00530 .00440 .00398 .00358 |
Extended Price
39.75 71.60 159.00 265.00 440.00 995.00 1790.00 |
| Manufacturer Part Number | MCR18EZHJ271 | |||
| Description | RES 270 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 35000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHJ271 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 270 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHJ271 MCR18EZHJ271 RHM270ETR ND RHM270ETRND RHM270ETR |
MCR18EZHJ271 Specification Sheet
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZHJ271 (RHM270ETR-ND)
Related parts:RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZHJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZHJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270ECT-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZHJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZHJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270EDKR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZHJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZHJ271' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM270ETR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZPJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZPJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270ERCT-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZPJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZPJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270ERDKR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - MCR18EZPJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - MCR18EZPJ271' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM270ERTR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - KTR18EZPJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - KTR18EZPJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270PCT-ND.
RES 270 OHM 1/4W 5% 1206 SMD - KTR18EZPJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - KTR18EZPJ271' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM270PDKR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - KTR18EZPJ271
Order 'res 270 ohm 1/4w 5% 1206 smd - KTR18EZPJ271' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM270PTR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - 9C12063A2700JLHFT
Order 'res 270 ohm 1/4w 5% 1206 smd - 9C12063A2700JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270ECT-ND.
RES 270 OHM 1/4W 5% 1206 SMD - 9C12063A2700JLHFT
Order 'res 270 ohm 1/4w 5% 1206 smd - 9C12063A2700JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270EDKR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - RC1206JR-07270RL
Order 'res 270 ohm 1/4w 5% 1206 smd - RC1206JR-07270RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270ERCT-ND.
RES 270 OHM 1/4W 5% 1206 SMD - RC1206JR-07270RL
Order 'res 270 ohm 1/4w 5% 1206 smd - RC1206JR-07270RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270ERDKR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - RC1206JR-07270RL
Order 'res 270 ohm 1/4w 5% 1206 smd - RC1206JR-07270RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270ERTR-ND.
RES 270 OHM 1/4W 5% 1206 SMD - 9C12063A2700JLHFT
Order 'res 270 ohm 1/4w 5% 1206 smd - 9C12063A2700JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270ETR-ND.
Send this link via E-Mail
Help With This Screen