Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 261 OHM 1/8W 1% 0805 SMD - MCR10EZPF2610 - Resistors

Digi-Key Part Number RHM261CRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00500
.00400
.00400
.00300
.00300
.00300
.00300
Extended Price
25.00
40.00
100.00
150.00
300.00
750.00
1500.00
Manufacturer Part NumberMCR10EZPF2610
DescriptionRES 261 OHM 1/8W 1% 0805 SMD
Quantity Available 5000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCR10EZPF2610
VendorRohm
CategoryResistors
Resistance In Ohms261
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZPF2610
MCR10EZPF2610
RHM261CRTR ND
RHM261CRTRND
RHM261CRTR

MCR10EZPF2610 Specification Sheet

Image of RES 261 OHM 1/8W 1% 0805 SMD - MCR10EZPF2610

RES 261 OHM 1/8W 1% 0805 SMD - MCR10EZPF2610 (RHM261CRTR-ND) - Resistors

Related parts Resistors:
RES 26.1 OHM 1/8W 1% 0805 SMD - MCR10EZHF26R1
 Order 'res 26.1 ohm 1/8w 1% 0805 smd - MCR10EZHF26R1' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM26.1CTR-ND.
RES 261 OHM 1/8W 1% 0805 SMD - MCR10EZHF2610
 Order 'res 261 ohm 1/8w 1% 0805 smd - MCR10EZHF2610' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM261CTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0ARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100ARTR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100ATR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - MCR10EZHJ104
 Order 'res 100k ohm 1/8w 5% 0805 smd - MCR10EZHJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KACT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 261 OHM 1/8W 1% 0805 SMD - MCR10EZPF2610 Next: RES 261 OHM 1/8W 1% 0805 SMD - RC0805FR-07261RL