CASE 19.75X15.53X5.415 YEL W/LOC - R-710 PLL YELLOW
| Digi-Key Part Number | SR-R710-PLLY-ND |
1 10 |
118.08000 98.43700 |
Extended Price
118.08 984.37 |
| Manufacturer Part Number | R-710 PLL YELLOW | |||
| Description | CASE 19.75X15.53X5.415 YEL W/LOC | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-710 PLL YELLOW |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Yellow |
| Special Features | Handle |
| Special Features | Plastic Locks |
| Length | 394.462 mm [Typ] |
| Height | 137.414 mm [Typ] |
| Width | 501.650 mm [Typ] |
| Weight | 2.6898 kg [Nom] |
| Shape | Rectangular |
| D | 15.530 in [Nom] |
| Fastening Type | Latch Lock |
| H | 5.410 in [Nom] |
| Material | Plastic |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| W | 19.750 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
R 710 PLL YELLOW R710 PLL YELLOW SR R710 PLLY ND SRR710PLLYND SR-R710-PLLY |
R-710 PLL YELLOW Specification Sheet
CASE 19.75X15.53X5.415 YEL W/LOC - R-710 PLL YELLOW (SR-R710-PLLY-ND)
Related parts:CASE 19.75X15.53X5.415 YEL W/LOC - R-710 PLL YELLOW
Order 'case 19.75x15.53x5.415 yel w/loc - R-710 PLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLY-ND.
CASE 19.75X15.53X5.415 YEL W/LOC - R-710 MLL YELLOW
Order 'case 19.75x15.53x5.415 yel w/loc - R-710 MLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLY-ND.
CASE 19.75X15.53X5.415 YEL FM/LK - R-710 PLL YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel fm/lk - R-710 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFY-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220PLLYELLOWF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW
Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220PLLYELLOW-ND.
CASE 19.75X15.53X5.415 YEL FM/LK - R-710 MLL YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel fm/lk - R-710 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLFY-ND.
CASE 19.75X15.53X5.413 BLK W/LOC - R-710 PLL BLACK
Order 'case 19.75x15.53x5.413 blk w/loc - R-710 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLB-ND.
CASE 19.75X15.53X5.414 GRY W/LOC - R-710 PLL GRAY
Order 'case 19.75x15.53x5.414 gry w/loc - R-710 PLL GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLG-ND.
CASE 19.75X15.53X5.416 ORN W/LOC - R-710 PLL ORANGE
Order 'case 19.75x15.53x5.416 orn w/loc - R-710 PLL ORANGE' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLO-ND.
CASE 19.75X15.53X7.48 YEL W/LOCK - R-720 PLL YELLOW
Order 'case 19.75x15.53x7.48 yel w/lock - R-720 PLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-PLLY-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220MLLYELLOWF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW
Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220MLLYELLOW-ND.
CASE 8.7X7.45X3.89 YELLOW W/LOCK - R-120 PLL YELLOW
Order 'case 8.7x7.45x3.89 yellow w/lock - R-120 PLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R120-PLLY-ND.
CASE 10.80X9.85X4.87 YELLOW/LOCK - R-300 PLL YELLOW
Order 'case 10.80x9.85x4.87 yellow/lock - R-300 PLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R300-PLLY-ND.
CASE 14.85X12.15X6.85 YELLOW - R-520 PLL YELLOW
Order 'case 14.85x12.15x6.85 yellow - R-520 PLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R520-PLLY-ND.
Send this link via E-Mail
Help With This Screen