Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245 - Resistors

Digi-Key Part Number RHM2.4MECT-ND
Price Break
10
50
200
1000
Unit Price
.09100
.04920
.02825
.01929
Extended Price
0.91
2.46
5.65
19.29
Manufacturer Part NumberMCR18EZHJ245
DescriptionRES 2.4M OHM 1/4W 5% 1206 SMD
Quantity Available 3470
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMCR18EZHJ245
VendorRohm (VA)
CategoryResistors
Resistance In Ohms2.40M
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR18EZHJ245
MCR18EZHJ245
RHM2 4MECT ND
RHM24MECTND
RHM2.4MECT

MCR18EZHJ245 Specification Sheet

Image of RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245

RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245 (RHM2.4MECT-ND) - Resistors

Related parts Resistors:
RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - MCR18EZHJ245' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.4MECT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - MCR18EZHJ245' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.4MEDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - MCR18EZHJ245' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.4METR-ND.
RES 2 OHM 1/4W 5% 1206 SMD - RMC 1/8 2 5% R
 Order 'res 2 ohm 1/4w 5% 1206 smd - RMC 1/8 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/825%R-ND.
RES .2 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.2 5% R
 Order 'res .2 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.25%R-ND.
RES 2 OHM 1/4W 5% 1206 SMD - RMCF 1/8 2 5% R
 Order 'res 2 ohm 1/4w 5% 1206 smd - RMCF 1/8 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/825%R-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
 Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
 Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
 Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNTA Next: RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245