Keywords:





RES 2.4K OHM 1/10W 5% 0603 SMD - MCR03EZPJ242 - Resistors

2.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ242

Digi-Key Part Number RHM2.4KGCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03760
.02165
.01476
Extended Price
0.70
1.88
4.33
14.76
Manufacturer Part NumberMCR03EZPJ242
DescriptionRES 2.4K OHM 1/10W 5% 0603 SMD
Quantity Available 19429
All prices are in USD

Purchase 2.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ242
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ242
Technical/Catalog InformationMCR03EZPJ242
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms2.40K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR03EZPJ242
MCR03EZPJ242
RHM2 4KGCT ND
RHM24KGCTND
RHM2.4KGCT

MCR03EZPJ242 Specification Sheet

Image of RES 2.4K OHM 1/10W 5% 0603 SMD - MCR03EZPJ242

RES 2.4K OHM 1/10W 5% 0603 SMD - MCR03EZPJ242 (RHM2.4KGCT-ND) - Resistors

Related parts 2.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ242
RES 2.4K OHM 1/10W 5% 0603 SMD - MCR03EZPJ242
 Order 'res 2.4k ohm 1/10w 5% 0603 smd - MCR03EZPJ242' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.4KGCT-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - MCR03EZPJ242
 Order 'res 2.4k ohm 1/10w 5% 0603 smd - MCR03EZPJ242' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.4KGDKR-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - MCR03EZPJ242
 Order 'res 2.4k ohm 1/10w 5% 0603 smd - MCR03EZPJ242' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.4KGTR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - MCR03EZPJ243
 Order 'res 24k ohm 1/10w 5% 0603 smd - MCR03EZPJ243' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM24KGCT-ND.
RES 24K OHM 1/10W 5% 0603 SMD - MCR03EZPJ243
 Order 'res 24k ohm 1/10w 5% 0603 smd - MCR03EZPJ243' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM24KGDKR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - MCR03EZPJ243
 Order 'res 24k ohm 1/10w 5% 0603 smd - MCR03EZPJ243' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM24KGTR-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - RMCF 1/16 2.4K 5% R
 Order 'res 2.4k ohm 1/10w 5% 0603 smd - RMCF 1/16 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.4KJRTR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - RMCF 1/16 24K 5% R
 Order 'res 24k ohm 1/10w 5% 0603 smd - RMCF 1/16 24K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1624KJR-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - RMCF 1/16 2.4K 5% R
 Order 'res 2.4k ohm 1/10w 5% 0603 smd - RMCF 1/16 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/162.4KJRCT-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - RMCF 1/16 2.4K 5% R
 Order 'res 2.4k ohm 1/10w 5% 0603 smd - RMCF 1/16 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/162.4KJRDKR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03J470
 Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03J470-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGCT-ND.

Options for 2.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ242
Send this link via E-Mail
Help With This Screen

RES 2.4K OHM 1/10W 5% 0603 SMD - MCR03EZPJ242
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.4K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ242V Next: RES 2.4K OHM 1/10W 5% 0603 SMD - MCR03EZPJ242
RES 2.4K OHM 1/10W 5% 0603 SMD - MCR03EZPJ242