Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 249K OHM 1/8W 1% 0805 SMD - MCR10EZPF2493 - Resistors

Digi-Key Part Number RHM249KCRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00500
.00400
.00400
.00300
.00300
.00300
.00300
Extended Price
25.00
40.00
100.00
150.00
300.00
750.00
1500.00
Manufacturer Part NumberMCR10EZPF2493
DescriptionRES 249K OHM 1/8W 1% 0805 SMD
Quantity Available 5000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCR10EZPF2493
VendorRohm
CategoryResistors
Resistance In Ohms249K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZPF2493
MCR10EZPF2493
RHM249KCRTR ND
RHM249KCRTRND
RHM249KCRTR

MCR10EZPF2493 Specification Sheet

Image of RES 249K OHM 1/8W 1% 0805 SMD - MCR10EZPF2493

RES 249K OHM 1/8W 1% 0805 SMD - MCR10EZPF2493 (RHM249KCRTR-ND) - Resistors

Related parts Resistors:
RES 2.49K OHM 1/8W 1% 0805 SMD - MCR10EZPF2491
 Order 'res 2.49k ohm 1/8w 1% 0805 smd - MCR10EZPF2491' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.49KCRTR-ND.
RES 24.9K OHM 1/8W 1% 0805 SMD - MCR10EZHF2492
 Order 'res 24.9k ohm 1/8w 1% 0805 smd - MCR10EZHF2492' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM24.9KCTR-ND.
RES 249K OHM 1/8W 1% 0805 SMD - MCR10EZHF2493
 Order 'res 249k ohm 1/8w 1% 0805 smd - MCR10EZHF2493' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM249KCTR-ND.
RES 2.49K OHM 1/8W 1% 0805 SMD - MCR10EZHF2491
 Order 'res 2.49k ohm 1/8w 1% 0805 smd - MCR10EZHF2491' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.49KCTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0ARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
 Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100ARTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 249K OHM 1/8W 1% 0805 SMD - MCR10EZPF2493 Next: RES 249K OHM 1/8W 1% 0805 SMD - RC0805FR-07249KL