CASE 19.75X15.53X5.414 GRY W/LOC - R-710 PLL GRAY
| Digi-Key Part Number | SR-R710-PLLG-ND |
1 10 |
118.08000 98.43700 |
Extended Price
118.08 984.37 |
| Manufacturer Part Number | R-710 PLL GRAY | |||
| Description | CASE 19.75X15.53X5.414 GRY W/LOC | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-710 PLL GRAY |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Gray |
| Special Features | Handle |
| Special Features | Plastic Locks |
| Length | 394.462 mm [Typ] |
| Height | 137.414 mm [Typ] |
| Width | 501.650 mm [Typ] |
| Weight | 2.6898 kg [Nom] |
| Shape | Rectangular |
| D | 15.530 in [Nom] |
| Fastening Type | Latch Lock |
| H | 5.410 in [Nom] |
| Material | Plastic |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| W | 19.750 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
R 710 PLL GRAY R710 PLL GRAY SR R710 PLLG ND SRR710PLLGND SR-R710-PLLG |
R-710 PLL GRAY Specification Sheet
CASE 19.75X15.53X5.414 GRY W/LOC - R-710 PLL GRAY (SR-R710-PLLG-ND)
Related parts:CASE 19.75X15.53X5.414 GRY W/LOC - R-710 PLL GRAY
Order 'case 19.75x15.53x5.414 gry w/loc - R-710 PLL GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLG-ND.
CASE 19.75X15.53X5.414 GRY W/LOC - R-710 MLL GRAY
Order 'case 19.75x15.53x5.414 gry w/loc - R-710 MLL GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLG-ND.
CASE 19.75X15.53X5.414 GRY FM/LK - R-710 PLL GRAY FOAM
Order 'case 19.75x15.53x5.414 gry fm/lk - R-710 PLL GRAY FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFG-ND.
CASE 19.75X15.53X5.414 GRY FM/LK - R-710 MLL GRAY FOAM
Order 'case 19.75x15.53x5.414 gry fm/lk - R-710 MLL GRAY FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLFG-ND.
CASE 19.75X15.53X5.413 BLK W/LOC - R-710 PLL BLACK
Order 'case 19.75x15.53x5.413 blk w/loc - R-710 PLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLB-ND.
CASE 19.75X15.53X5.416 ORN W/LOC - R-710 PLL ORANGE
Order 'case 19.75x15.53x5.416 orn w/loc - R-710 PLL ORANGE' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLO-ND.
CASE 19.75X15.53X5.415 YEL W/LOC - R-710 PLL YELLOW
Order 'case 19.75x15.53x5.415 yel w/loc - R-710 PLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLY-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM
Order 'case 28.17x22.27x15 gry w/lock - R-1220 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220PLLGMFOAM-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM
Order 'case 28.17x22.27x15 gry w/lock - R-1220 PLL GM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220 PLL GM-ND.
CASE 19.75X15.53X5.413 BLK W/LOC - R-710 MLL BLACK
Order 'case 19.75x15.53x5.413 blk w/loc - R-710 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLB-ND.
CASE 19.75X15.53X5.416 ORN W/LOC - R-710 MLL ORANGE
Order 'case 19.75x15.53x5.416 orn w/loc - R-710 MLL ORANGE' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLO-ND.
CASE 19.75X15.53X5.415 YEL W/LOC - R-710 MLL YELLOW
Order 'case 19.75x15.53x5.415 yel w/loc - R-710 MLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLY-ND.
CASE 19.75X15.53X5.413 BLK FM/LK - R-710 PLL BLACK FOAM
Order 'case 19.75x15.53x5.413 blk fm/lk - R-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFB-ND.
CASE 19.75X15.53X5.416 ORN FM/LK - R-710 PLL ORANGE FOAM
Order 'case 19.75x15.53x5.416 orn fm/lk - R-710 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFO-ND.
CASE 19.75X15.53X5.415 YEL FM/LK - R-710 PLL YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel fm/lk - R-710 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFY-ND.
Send this link via E-Mail
Help With This Screen