RES 24.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF24R3 - Resistors
24.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF24R3
| Digi-Key Part Number | RHM24.3FTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00967 .00806 .00669 .00605 .00544 .00524 .00504 |
Extended Price
48.35 80.60 167.25 302.50 544.00 1310.00 2520.00 |
| Manufacturer Part Number | MCR18EZHF24R3 | |||
| Description | RES 24.3 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF24R3 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 24.3 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF24R3 MCR18EZHF24R3 RHM24 3FTR ND RHM243FTRND RHM24.3FTR |
MCR18EZHF24R3 Specification Sheet
RES 24.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF24R3 (RHM24.3FTR-ND) - Resistors
Related parts 24.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF24R3RES 243 OHM 1/4W 1% 1206 SMD - MCR18EZHF2430
Order 'res 243 ohm 1/4w 1% 1206 smd - MCR18EZHF2430' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM243FCT-ND.
RES 24.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF24R3
Order 'res 24.3 ohm 1/4w 1% 1206 smd - MCR18EZHF24R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM24.3FCT-ND.
RES 24.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF24R3
Order 'res 24.3 ohm 1/4w 1% 1206 smd - MCR18EZHF24R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM24.3FDKR-ND.
RES 243 OHM 1/4W 1% 1206 SMD - MCR18EZHF2430
Order 'res 243 ohm 1/4w 1% 1206 smd - MCR18EZHF2430' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM243FDKR-ND.
RES 24.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF24R3
Order 'res 24.3 ohm 1/4w 1% 1206 smd - MCR18EZHF24R3' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM24.3FTR-ND.
RES 243 OHM 1/4W 1% 1206 SMD - MCR18EZHF2430
Order 'res 243 ohm 1/4w 1% 1206 smd - MCR18EZHF2430' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM243FTR-ND.
RES .002 OHM 3/4W 5% 1206 SMD - PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.002AMCT-ND.
RES .002 OHM 3/4W 5% 1206 SMD - PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.002AMDKR-ND.
RES .002 OHM 3/4W 5% 1206 SMD - PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.002AMTR-ND.
RES .003 OHM 3/4W 5% 1206 SMD - PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.003AMCT-ND.
RES .003 OHM 3/4W 5% 1206 SMD - PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.003AMDKR-ND.
RES .003 OHM 3/4W 5% 1206 SMD - PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.003AMTR-ND.
RES .004 OHM 3/4W 5% 1206 SMD - PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.004AMCT-ND.
RES .004 OHM 3/4W 5% 1206 SMD - PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.004AMDKR-ND.
RES .004 OHM 3/4W 5% 1206 SMD - PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.004AMTR-ND.
Options for 24.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF24R3
Send this link via E-Mail
Help With This Screen
