CASE 19.75X15.53X5.415 YEL FM/LK - R-710 PLL YELLOW FOAM
| Digi-Key Part Number | SR-R710-PLLFY-ND |
1 10 |
144.56000 120.51200 |
Extended Price
144.56 1205.12 |
| Manufacturer Part Number | R-710 PLL YELLOW FOAM | |||
| Description | CASE 19.75X15.53X5.415 YEL FM/LK | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-710 PLL YELLOW FOAM |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Yellow |
| Special Features | Handle |
| Special Features | Foam Inserts |
| Special Features | Plastic Locks |
| Length | 394.462 mm [Typ] |
| Height | 137.414 mm [Typ] |
| Width | 501.650 mm [Typ] |
| Weight | 3.0844 kg [Nom] |
| Shape | Rectangular |
| D | 15.530 in [Nom] |
| Fastening Type | Latch Lock |
| H | 5.410 in [Nom] |
| Material | Plastic |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| W | 19.750 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
R 710 PLL YELLOW FOAM R710 PLL YELLOW FOAM SR R710 PLLFY ND SRR710PLLFYND SR-R710-PLLFY |
R-710 PLL YELLOW FOAM Specification Sheet
CASE 19.75X15.53X5.415 YEL FM/LK - R-710 PLL YELLOW FOAM (SR-R710-PLLFY-ND)
Related parts:CASE 19.75X15.53X5.415 YEL FM/LK - R-710 PLL YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel fm/lk - R-710 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFY-ND.
CASE 19.75X15.53X5.415 YEL FM/LK - R-710 MLL YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel fm/lk - R-710 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLFY-ND.
CASE 19.75X15.53X5.413 BLK FM/LK - R-710 PLL BLACK FOAM
Order 'case 19.75x15.53x5.413 blk fm/lk - R-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFB-ND.
CASE 19.75X15.53X5.414 GRY FM/LK - R-710 PLL GRAY FOAM
Order 'case 19.75x15.53x5.414 gry fm/lk - R-710 PLL GRAY FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFG-ND.
CASE 19.75X15.53X5.416 ORN FM/LK - R-710 PLL ORANGE FOAM
Order 'case 19.75x15.53x5.416 orn fm/lk - R-710 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFO-ND.
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 PLL BLACK FOAM
Order 'case 20.10x15.80x5.51 blk fm/lk - RX-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-PLLFB-ND.
CASE 19.75X15.53X5.413 BLK FM/LK - R-710 MLL BLACK FOAM
Order 'case 19.75x15.53x5.413 blk fm/lk - R-710 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLFB-ND.
CASE 19.75X15.53X5.414 GRY FM/LK - R-710 MLL GRAY FOAM
Order 'case 19.75x15.53x5.414 gry fm/lk - R-710 MLL GRAY FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLFG-ND.
CASE 19.75X15.53X5.416 ORN FM/LK - R-710 MLL ORANGE FOAM
Order 'case 19.75x15.53x5.416 orn fm/lk - R-710 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLFO-ND.
CASE 19.75X15.53X5.415 YEL W/LOC - R-710 PLL YELLOW
Order 'case 19.75x15.53x5.415 yel w/loc - R-710 PLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLY-ND.
CASE 19.75X15.53X7.48 BLKW/FM/LK - R-720 PLL BLACK FOAM
Order 'case 19.75x15.53x7.48 blkw/fm/lk - R-720 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-PLLFB-ND.
CASE 19.75X15.53X7.48 GRYW/FM/LK - R-720 PLL GM FOAM
Order 'case 19.75x15.53x7.48 gryw/fm/lk - R-720 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-PLLFG-ND.
CASE 19.75X15.53X7.48 ORNW/FM/LK - R-720 PLL ORANGEFOAM
Order 'case 19.75x15.53x7.48 ornw/fm/lk - R-720 PLL ORANGEFOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-PLLFO-ND.
CASE 19.75X15.53X7.48 YELW/FM/LK - R-720 PLL YELLOWFOAM
Order 'case 19.75x15.53x7.48 yelw/fm/lk - R-720 PLL YELLOWFOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-PLLFY-ND.
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 MLL BLACK FOAM
Order 'case 20.10x15.80x5.51 blk fm/lk - RX-710 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-MLLFB-ND.
Send this link via E-Mail
Help With This Screen