CAP FILM MMKP 1UF 630VDC 5% - 2222 383 20105 - Capacitors
| Digi-Key Part Number | BC1850-ND |
1 10 100 500 1000 5000 10000 |
3.10000 2.65300 1.76860 1.46794 1.32645 1.23802 1.14959 |
Extended Price
3.10 26.53 176.86 733.97 1326.45 6190.10 11495.90 |
| Manufacturer Part Number | 2222 383 20105 | |||
| Description | CAP FILM MMKP 1UF 630VDC 5% | |||
| Quantity Available | 798 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 383 20105 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | MMKP 383 |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 383 20105 2222 383 20105 BC1850 ND BC1850ND BC1850 |
2222 383 20105 Specification Sheet
CAP FILM MMKP 1UF 630VDC 5% - 2222 383 20105 (BC1850-ND) - Capacitors
Related parts Capacitors :CAP FILM MMKP 1UF 630VDC 5% - 2222 383 20105
Order 'cap film mmkp 1uf 630vdc 5% - 2222 383 20105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1850-ND.
CAP FILM MMKP .1UF 630VDC 5% - 2222 383 22104
Order 'cap film mmkp .1uf 630vdc 5% - 2222 383 22104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22104-ND.
CAP FILM MMKP .1UF 630VDC 5% - 2222 383 20104
Order 'cap film mmkp .1uf 630vdc 5% - 2222 383 20104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1849-ND.
CAP FILM MMKP .1UF 250VDC 5% - 2222 383 02104
Order 'cap film mmkp .1uf 250vdc 5% - 2222 383 02104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02104-ND.
CAP FILM MMKP .1UF 400VDC 5% - 2222 383 12104
Order 'cap film mmkp .1uf 400vdc 5% - 2222 383 12104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 12104-ND.
CAP FILM MMKP .11UF 630VDC 5% - 2222 383 22114
Order 'cap film mmkp .11uf 630vdc 5% - 2222 383 22114' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22114-ND.
CAP FILM MMKP .12UF 630VDC 5% - 2222 383 22124
Order 'cap film mmkp .12uf 630vdc 5% - 2222 383 22124' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22124-ND.
CAP FILM MMKP .13UF 630VDC 5% - 2222 383 22134
Order 'cap film mmkp .13uf 630vdc 5% - 2222 383 22134' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22134-ND.
CAP FILM MMKP .15UF 630VDC 5% - 2222 383 22154
Order 'cap film mmkp .15uf 630vdc 5% - 2222 383 22154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22154-ND.
CAP FILM MMKP .16UF 630VDC 5% - 2222 383 22164
Order 'cap film mmkp .16uf 630vdc 5% - 2222 383 22164' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22164-ND.
CAP FILM MMKP .18UF 630VDC 5% - 2222 383 22184
Order 'cap film mmkp .18uf 630vdc 5% - 2222 383 22184' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22184-ND.
CAP FILM MMKP .2UF 630VDC 5% - 2222 383 22204
Order 'cap film mmkp .2uf 630vdc 5% - 2222 383 22204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22204-ND.
CAP FILM MMKP .22UF 630VDC 5% - 2222 383 22224
Order 'cap film mmkp .22uf 630vdc 5% - 2222 383 22224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22224-ND.
CAP FILM MMKP .24UF 630VDC 5% - 2222 383 22244
Order 'cap film mmkp .24uf 630vdc 5% - 2222 383 22244' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22244-ND.
CAP FILM MMKP .27UF 630VDC 5% - 2222 383 22274
Order 'cap film mmkp .27uf 630vdc 5% - 2222 383 22274' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22274-ND.
Send this link via E-Mail
Help With This Screen