Keywords:





RES 240 OHM 1/10W 5% 0603 SMD - MCR03EZPJ241 - Resistors

240 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ241

Digi-Key Part Number RHM240GCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03760
.02165
.01476
Extended Price
0.70
1.88
4.33
14.76
Manufacturer Part NumberMCR03EZPJ241
DescriptionRES 240 OHM 1/10W 5% 0603 SMD
Quantity Available 44379
All prices are in USD

Purchase 240 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ241
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 240 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ241
Technical/Catalog InformationMCR03EZPJ241
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms240
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR03EZPJ241
MCR03EZPJ241
RHM240GCT ND
RHM240GCTND
RHM240GCT

MCR03EZPJ241 Specification Sheet

Image of RES 240 OHM 1/10W 5% 0603 SMD - MCR03EZPJ241

RES 240 OHM 1/10W 5% 0603 SMD - MCR03EZPJ241 (RHM240GCT-ND) - Resistors

Related parts 240 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ241
RES 240 OHM 1/10W 5% 0603 SMD - MCR03EZPJ241
 Order 'res 240 ohm 1/10w 5% 0603 smd - MCR03EZPJ241' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM240GCT-ND.
RES 240 OHM 1/10W 5% 0603 SMD - MCR03EZPJ241
 Order 'res 240 ohm 1/10w 5% 0603 smd - MCR03EZPJ241' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM240GDKR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - MCR03EZPJ241
 Order 'res 240 ohm 1/10w 5% 0603 smd - MCR03EZPJ241' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM240GTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - MCR03EZPJ240
 Order 'res 24 ohm 1/10w 5% 0603 smd - MCR03EZPJ240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM24GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R4
 Order 'res 2.4 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R4' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.4GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R4
 Order 'res 2.4 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R4' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.4GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - MCR03EZPJ240
 Order 'res 24 ohm 1/10w 5% 0603 smd - MCR03EZPJ240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM24GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - MCR03EZPJ240
 Order 'res 24 ohm 1/10w 5% 0603 smd - MCR03EZPJ240' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM24GTR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R4
 Order 'res 2.4 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R4' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.4GTR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - RMCF 1/16 240 5% R
 Order 'res 240 ohm 1/10w 5% 0603 smd - RMCF 1/16 240 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16240JR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - 9C06031A2400JLHFT
 Order 'res 240 ohm 1/10w 5% 0603 smd - 9C06031A2400JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240GCT-ND.
RES 240 OHM 1/10W 5% 0603 SMD - 9C06031A2400JLHFT
 Order 'res 240 ohm 1/10w 5% 0603 smd - 9C06031A2400JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240GDKR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - RC0603JR-07240RL
 Order 'res 240 ohm 1/10w 5% 0603 smd - RC0603JR-07240RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240GRCT-ND.
RES 240 OHM 1/10W 5% 0603 SMD - RC0603JR-07240RL
 Order 'res 240 ohm 1/10w 5% 0603 smd - RC0603JR-07240RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240GRDKR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - RC0603JR-07240RL
 Order 'res 240 ohm 1/10w 5% 0603 smd - RC0603JR-07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240GRTR-ND.

Options for 240 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ241
Send this link via E-Mail
Help With This Screen

RES 240 OHM 1/10W 5% 0603 SMD - MCR03EZPJ241
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 240 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ241V Next: RES 240 OHM 1/10W 5% 0603 SMD - MCR03EZPJ241
RES 240 OHM 1/10W 5% 0603 SMD - MCR03EZPJ241