RES 240 OHM 1/4W 1% 1206 SMD - MCR18EZPF2400
| Digi-Key Part Number | RHM240FRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00900 .00700 .00600 .00600 .00500 .00500 .00500 |
Extended Price
45.00 70.00 150.00 300.00 500.00 1250.00 2500.00 |
| Manufacturer Part Number | MCR18EZPF2400 | |||
| Description | RES 240 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZPF2400 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 240 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZPF2400 MCR18EZPF2400 RHM240FRTR ND RHM240FRTRND RHM240FRTR |
MCR18EZPF2400 Specification Sheet
RES 240 OHM 1/4W 1% 1206 SMD - MCR18EZPF2400 (RHM240FRTR-ND)
Related parts:RES 240 OHM 1/4W 5% 1206 SMD - MCR18EZHJ241
Order 'res 240 ohm 1/4w 5% 1206 smd - MCR18EZHJ241' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM240ECT-ND.
RES 240 OHM 1/4W 5% 1206 SMD - MCR18EZHJ241
Order 'res 240 ohm 1/4w 5% 1206 smd - MCR18EZHJ241' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM240EDKR-ND.
RES 240 OHM 1/4W 5% 1206 SMD - MCR18EZPJ241
Order 'res 240 ohm 1/4w 5% 1206 smd - MCR18EZPJ241' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM240ERCT-ND.
RES 240 OHM 1/4W 5% 1206 SMD - MCR18EZPJ241
Order 'res 240 ohm 1/4w 5% 1206 smd - MCR18EZPJ241' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM240ERDKR-ND.
RES 240 OHM 1/4W 5% 1206 SMD - MCR18EZPJ241
Order 'res 240 ohm 1/4w 5% 1206 smd - MCR18EZPJ241' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM240ERTR-ND.
RES 240 OHM 1/4W 5% 1206 SMD - MCR18EZHJ241
Order 'res 240 ohm 1/4w 5% 1206 smd - MCR18EZHJ241' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM240ETR-ND.
RES 240 OHM 1/4W 5% 1206 SMD - KTR18EZPJ241
Order 'res 240 ohm 1/4w 5% 1206 smd - KTR18EZPJ241' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM240PCT-ND.
RES 240 OHM 1/4W 5% 1206 SMD - KTR18EZPJ241
Order 'res 240 ohm 1/4w 5% 1206 smd - KTR18EZPJ241' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM240PDKR-ND.
RES 240 OHM 1/4W 5% 1206 SMD - KTR18EZPJ241
Order 'res 240 ohm 1/4w 5% 1206 smd - KTR18EZPJ241' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM240PTR-ND.
RES 240 OHM 1/4W 5% 1206 SMD - 9C12063A2400JLHFT
Order 'res 240 ohm 1/4w 5% 1206 smd - 9C12063A2400JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240ECT-ND.
RES 240 OHM 1/4W 5% 1206 SMD - 9C12063A2400JLHFT
Order 'res 240 ohm 1/4w 5% 1206 smd - 9C12063A2400JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240EDKR-ND.
RES 240 OHM 1/4W 5% 1206 SMD - RC1206JR-07240RL
Order 'res 240 ohm 1/4w 5% 1206 smd - RC1206JR-07240RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240ERCT-ND.
RES 240 OHM 1/4W 5% 1206 SMD - RC1206JR-07240RL
Order 'res 240 ohm 1/4w 5% 1206 smd - RC1206JR-07240RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240ERDKR-ND.
RES 240 OHM 1/4W 5% 1206 SMD - RC1206JR-07240RL
Order 'res 240 ohm 1/4w 5% 1206 smd - RC1206JR-07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240ERTR-ND.
RES 240 OHM 1/4W 5% 1206 SMD - 9C12063A2400JLHFT
Order 'res 240 ohm 1/4w 5% 1206 smd - 9C12063A2400JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240ETR-ND.
Send this link via E-Mail
Help With This Screen