RES 237 OHM 1/8W 1% 0805 SMD - MCR10EZHF2370
| Digi-Key Part Number | RHM237CCT-ND |
10 50 200 1000 |
.03800 .02680 .02205 .01827 |
Extended Price
0.38 1.34 4.41 18.27 |
| Manufacturer Part Number | MCR10EZHF2370 | |||
| Description | RES 237 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF2370 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 237 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF2370 MCR10EZHF2370 RHM237CCT ND RHM237CCTND RHM237CCT |
MCR10EZHF2370 Specification Sheet
RES 237 OHM 1/8W 1% 0805 SMD - MCR10EZHF2370 (RHM237CCT-ND)
Related parts:RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0ARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
Order 'res 0.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100ARTR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100ATR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - MCR10EZHJ104
Order 'res 100k ohm 1/8w 5% 0805 smd - MCR10EZHJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KACT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - MCR10EZHJ104
Order 'res 100k ohm 1/8w 5% 0805 smd - MCR10EZHJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KADKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - MCR10EZPJ104
Order 'res 100k ohm 1/8w 5% 0805 smd - MCR10EZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KARCT-ND.
Send this link via E-Mail
Help With This Screen